United States United States
Please confirm your currency selection:


Fairchild N-Channel UniFET™ II MOSFETs

Fairchild N-Channel UniFET™ II MOSFETs

Fairchild Semiconductor UniFET IIMOSFETs are N-channel enhancement mode power field effect transistors that are produced using Fairchild's proprietary, planar stripe, DMOS technology. The advanced technology of Fairchild Semiconductor UniFET II MOSFETs has been tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode. These Fairchild MOSFETs are well-suited for high efficiency switching mode power supplies and active power factor correction.

Features
  • Low Gate Charge
  • Low Crss
  • Fast Switching
  • 100% Avalanche Tested
  • Improved dv/dt capability
Part Number Package
Type
Polarity Type Drain to
Source Voltage
Drain Current
@10V
RDS(ON)
@10V
Power
Dissipation
Datasheet
FDPF8N50NZ TO-220F N-Channel Single 500V 4.0A 0.77Ω 40.3W
FDP5N60NZ TO-220 N-Channel Single 600V 2.25A 1.65Ω 100W
FDPF5N50NZ TO-220F N-Channel Single 500V 2.25A 1.38Ω 30W
FDP5N50NZ TO-220 N-Channel Single 500V 2.25A 1.38Ω 78W
FDT3N40TF SOT-223 N-Channel Single 400V 2.0A 3.4Ω 2W
  • Fairchild Semiconductor
  • Semiconductors|Discrete Semiconductors|Transistors (FETs, Bipolars & IGBTs)