United States United States
Please confirm your currency selection:



Fairchild FSA64x Series MIPI Signal Routing Switches

Fairchild FSA64x Series MIPI
Signal Routing Switches

Fairchild's FSA64x Series of Signal Routing Switches are specifically designed to meet the requirements of the Mobile Industry Processors Interface (MIPI). The FSA641 Signal Routing Switch is a 2:1 MIPI switch made for 2-data lane and 1-data lane modules, is configured as SPDT and is optimized for switching between two high-speed or low-power MIPI sources. Fairchild's FSA642 Signal Routing Switch is a bidirectional, low-power, high-speed TPDT switch that is optimized for switching between two MIPI devices, such as cameras or LCD displays and on-board Multimedia Application Processors (MAP). Both devices offer low on capacitance (CON), low on resistance (RON) and wide bandwidth (720 MHz). Applications include dual camera or LCD for cell phones, digital camera displays and viewfinders.

Features
  • Low On Capacitance
  • Low On Resistance
  • Wide Bandwidth
  • Switch Type: SPDT or TPDT
Applications
  • Dual camera applications for cell phones
  • Dual LCD applications for cell phones
  • Dual LCD applications for digital cameras
  • Dual LCD applications for viewfinders
Part NumberPackage Switch
Configuration
RDS(ON)
(Ω)
CON
(pF)
Bandwidth
(MHz)
VCC
(V
Crosstalk
(dB
FSA641UMX UMLP-20 SPDT 7 8 720 2.65 to 4.3 -40
FSA642UMX UMLP-24 TPDT 8.2 7 720 2.65 to 4.3 -55
Mobile Phone Application
Dual Camera Application
  • Fairchild Semiconductor
  • Semiconductors|Integrated Circuits|IC-Switch