United States United States
Please confirm your currency selection:






Fairchild Semiconductor FAN5646
Programmable Indicator Soft LED Blinker


View Product List

The Fairchild Semiconductor FAN5646 programmable indicator soft LED blinker with TinyWire™ single-wire interface is a flexible and compact solution for a blinking or "breathing" LED indicator. The internal programmable blink algorithm on the Fairchild FAN5646 eliminates any need for continual system processor control, meaning longer battery life for a hand-held system. The Fairchild Semiconductor FAN5646 programmable indicator soft LED blinker also features follow or repeat pattern mode for blinking when the applications processor is powered down. LED blink rate, rise and fall time, and CTRL line behavior can be programmed by a TinyWire single-wire digital interface.

Features
  • LED "Soft" Blink: with Logarithmic Fade Up and Fade Down for Power Savings
  • Follow or Repeat Pattern Mode for Blinking when Applications Processor is Powered Down
  • Default Pattern Optionally Modified using TinyWire™ Single-Wire Digital Control for:
    LED Current Rise / Fall Time
    tON and tOFF for Up to Two Pulses
  • High-Side Constant Current LED Driver:
    20mA Maximum Output Current
    80mV Drop-out at 20mA IOUT
    External RSET (SC70 only) or Internal Current Programming
  • 35µA Operating Quiescent Current
  • Short-Circuit, Under-Voltage, and Thermal Protections
  • Wide Input Range: 2.7 to 5.5V
  • 4-Bump WLCSP, 0.4mm pitch or 5-Lead SC70 (EIAJ SC88)
Applications
  • Cell Phones
  • Pocket PCs and Digital Cameras
  • Bluetooth® Headsets, PMP and MP3 players

Associated Products
    Product Specifications
    Product
    Package Type
    Leads
    Eco Status
    FAN5646S700X
    SC70
    5
    Green
    FAN5646S701X
    SC70
    5
    Green
    FAN5646UC01X
    WL-CSP
    4
    Green
    FAN5646UC00X
    WL-CSP4Green





    • Fairchild Semiconductor
    • Display Technology|Lighting
    • Semiconductors