United States United States
Please confirm your currency selection:


Exar XRT83L30 Single-Channel Transceiver

Exar's XRT83L30 Single-Channel Transceiver is a long-haul and short-haul line interface unit for T1 (1.544Mbps) 100Ω , E1 (2.048Mbps) 75Ω or 120Ω and J1 110Ω applications. In long-haul applications the XRT83L30 Single-Channel Transceiver accepts signals that have passed through cables from 0 feet to over 6000 feet in length and have been attenuated by 0 to 45dB at 772kHz in T1 mode or 0 to 43dB at 1043kHz in E1 mode. In T1 applications, the Exar XRT83L30 can generate five transmit pulse shapes to meet the short-haul Digital Cross-Connect (DSX-1) template requirements as well as for Channel Service Units (CSU) Line Build Out (LBO) filters of 0dB, -7.5dB, -15dB and -22.5dB as required by FCC rules.

Features
  • Fully integrated single-channel long-haul and short-haul transceiver for E1,T1 or J1 applications.
  • Adaptive Receive Equalizer for cable attenuation of up to 45dB for T1 and 43dB for E1.
  • Programmable Transmit Pulse Shaper for E1,T1 or J1 short-haul interfaces.
  • Five fixed transmit pulse settings for T1 short-haul applications plus a fully programmable waveform generator for transmit output pulse shaping.
  • Programmable Transmit Line Build-Outs (LBO) for T1 long-haul application from 0dB to -22.5dB in three 7.5dB steps.
  • Tri-State transmit output and receive input capability for redundancy applications
  • Selectable receiver sensitivity from 0 to 36dB or 0 to 45dB cable loss for T1 @772kHz and 0 to 43dB for E1 @1024kHz.
  • High receiver interference immunity
  • Receive monitor mode handles 0 to 29dB resistive attenuation along with 0 to 6dB of cable attenuation for both T1 and E1 modes.
  • Supports 75Ω and 120Ω (E1), 100Ω (T1) and 110Ω (J1) applications.
  • Internal and external impedance matching for 75Ω,100Ω, 110Ω and 120Ω.
  • Transmit return loss meets or exceeds ETSI 300 166 standard
  • On-chip digital clock recovery circuit for high input jitter tolerance
  • Crystal-less digital jitter attenuator with 32-bit or 64-bit FIFO Selectable either in transmit or receive path
  • On-chip frequency multiplier generates T1 or E1 Master clocks from variety of external clock sources
  • On-chip transmit short-circuit protection and limiting, and driver fail monitor output (DMO)

  • Receive loss of signal (RLOS) output
  • On-chip HDB3/B8ZS/AMI encoder/decoder
  • QRSS pattern generation and detection for testing and monitoring
  • Error and Bipolar Violation Insertion and Detection
  • Receiver Line Attenuation Indication Output in 1dB steps
  • Network Loop-Code Detection for automatic Loop-Back Activation/Deactivation
  • Transmit All Ones (TAOS) and In-Band Network Loop Up and Down code generators
  • Supports Analog, Remote, Digital and Dual Loop-Back Modes
  • Meets or exceeds T1 and E1 short-haul and long-haul network access specifications in ITU G.703, G.775, G.736 and G.823; TR-TSY-000499; ANSI T1.403 and T1.408; ETSI 300-166 and AT&T Pub 62411
  • Supports both Hardware and serial Microprocessor interface for programming
  • Programmable Interrupt
  • Low power dissipation
  • Logic inputs accept either 3.3V or 5V levels
  • Single +3.3V Supply Operation
  • 64 pin TQFP package
  • -40°C to +85°C Temperature Range

Applications
  • T1 Digital Cross-Connects (DSX-1)
  • ISDN Primary Rate Interface
  • CSU/DSU E1/T1/J1 Interface
  • T1/E1/J1 LAN/WAN Routers
  • Public switching Systems and PBX Interfaces
  • T1/E1/J1 Multiplexer and Channel Banks
Block Diagram (Host Mode)
Block Diagram (Host Mode)
Block Diagram (Hardware Mode)
Block Diagram (Hardware Mode)
  • Exar
  • Semiconductors|Integrated Circuits|IC-Interface