United States United States
Please confirm your currency selection:



Exar PowerXR XRP77xx Power System ICs

The Exar XRP7704, XRP7740, and XRP7708 PowerXR power system ICs offer the low cost and flexibility of digital power management and control along with the robust power capabilities of analog switching power supplies. These Exar PowerXR power system ICs reduce development time and permit real-time power system adjustments. The XRP7708 is optimized to provide 8 Amps per channel capability while offering a pin and function compatible option to the 5Amp/channel XRP7704 and the 15Amp/channel XRP7740. The Exar XRP7704, XRP7708, and XRP7740 offer a wide input voltage range (6.5V to 20V) and output range (0.9V to 5.0V) with a built-in LDO for standby power. The XRP7714 has a 4.75V to 25V input voltage range. These power system ICs also offer power sequencing capability and integrated gate drivers.



View Product List
PowerXR Features and Benefits
XRP7704 Features
  • Four switching buck (step-down) controllers each with internal FET drivers
  • 6.5V to 20V input voltage range – no additional voltage rails required
  • Output voltages programmable from 0.9V to 5.1V
  • Up to 6 reconfigurable GPIO pins
  • Fully programmable via I2C interface
  • Independent Digital Pulse Width Modulator (DPWM) channels with five coefficient PID control
  • High Integration: elimination of external circuits and components required for compensation, parameter adjustment and interface
  • Programmable DPWM frequency range (300 kHz to 1.5 MHz) enables efficiency and component size optimization
  • Complete power monitoring and reporting
  • Independently controlled start-up delay and ramp for each regulator, including soft start with a pre-biased load voltage
  • Independently controlled soft-stop delay and ramp for each regulator with a programmable stop voltage
  • Over-temperature protection (OTP) and Under Voltage Lockout (UVLO); per-channel over-current protection (OCP) and over-voltage protection (OVP)
  • Built-in LDO (configurable to 3.3V or 5V) with over-current protection
  • Non-volatile memory for system configuration
  • Configuration development tools
XRP7704 Applications
  • Computing: Servers, Storage Systems
  • Consumer: Set-top box (STB), Game Systems
  • Industrial: ATE, DC-DC converters, Video Processing
  • Plasma Display Panel (PDP)
  • Networking and Telecommunications Equipment

XRP7708 Features

  • Wide input voltage range (6.5V to 20V)
  • Wide output range (0.9V to 5.0V)
  • Four digital pulse width modulator (DPWM) controlled power supplies with an effective 12-bit resolution
  • Integrated LDO regulator that provides a fifth voltage supply, which can also be employed as a standby-voltage source and is fully configurable via an I²C interface for monitoring, control and management of DC/DC point-of-load power conversion
  • Integrated gate drivers for high-current outputs
  • Up to six General Purpose Input/Output (GPIO) pins
XRP7708 Applications
  • Multi Channel Programmable Power Supplies
  • Audio-Video Equipments
  • Industrial & Telecom Equipments
  • Processors & DSPs Based Equipments
XRP7714 Features
  • Wide input voltage range (4.75V to 25V)
  • Wide output range (0.9V to 5.0V)
  • Multiple Digital Pulse Width Modulator (DPWM) ICs with an effective 12-bit resolution
  • Integrated LDO regulator that provides a fifth voltage supply, which can also be employed as a standby-voltage source and is fully configurable via an I²C interface for monitoring, control and management of DC/DC power conversion
  • Integrated gate drivers for high-current outputs
  • Up to six General Purpose Input/Output (GPIO) pins
XRP7714 Applications
  • Multi Channel Power Supplies
  • Audio-Video Equipments
  • Industrial & Telecom Equipments
  • Processors & DSPs Based Equipments

XRP7740 Features

  • Four switching buck (step-down) controllers each with internal FET drivers. Two controllers (2 & 4) support loads up to 15A; two controllers (1 & 3) support load up to 5A.
  • 6.5V to 20V input voltage range – no additional voltage rails required
  • Output voltages programmable from 0.9V to 5.1V
  • Up to 6 reconfigurable GPIO pins
  • Fully programmable via I²C interface
  • Independent Digital Pulse Width Modulator (DPWM) channels with five coefficient PID control
  • High Integration: elimination of external circuits and components required for compensation, parameter adjustment and interface
  • Programmable DPWM frequency range (300 kHz to 1.5 MHz) enables efficiency and component size optimization
  • Complete power monitoring and reporting
  • Independently controlled start-up delay and ramp for each regulator, including soft start with a pre-biased load voltage
  • Independently controlled soft-stop delay and ramp for each regulator with a programmable stop voltage
  • Over-temperature protection (OTP) and Under Voltage Lockout (UVLO); per-channel over-current protection (OCP) and over-voltage protection (OVP)
  • Built-in LDO (configurable to 3.3V or 5V) with over-current protection
  • Non-volatile memory for system configuration
  • Configuration development tools
XRP7740 Applications
  • Computing: Servers, Storage Systems
  • Consumer: Set-top box (STB), Game Systems
  • Industrial: ATE, DC-DC converters, Video Processing
  • Plasma Display Panel (PDP)
  • Networking and Telecommunications Equipment

PowerXR Block Diagram

*XRP7714 features Vin: 4.75V to 25V


Exar Videos

PowerXR Overview

Small Layouts with PowerXR

PowerXR Layout Considerations

PowerXR Capacitor Optimization

UARTs and Transceiver Synergy



  • Exar
  • Power Management
  • Semiconductors