Evox Rifa
|
Evox Rifa, a KEMET company, manufactures passive electronic components. Specializing in plastic film, paper, and electrolytic capacitors primarily used in the industrial, automotive, consumer electronics, and lighting industries.
|
Evox Rifa Part Search
|
Resources
|
Evox Rifa EMI Suppression Capacitors
Evox Rifa’s PHE850 EMI suppression capacitors are intended for use as interference suppressors in Y2 (line-to-earth) applications. The devices are made of metalized polypropylene and are encapsulated in self-extinguishing material that meets UL 94V-0 requirements. The capacitors have a 0.001-1.0µF capacitance range, 300VAC/480VAC rated voltage, and -55ºC to +110ºC temperature range.
Evox Rifa Film Capacitors: PME295
This class Y1 EMI suppressor is made with self-extinguishing impregnated paper for excellent self-healing properties that ensure long life even when subjected to frequent overvoltages. PME295 by Evox Rifa is highly recommended whenever a Y1 or double-insulated film capacitor is required. With a 480VAC UL/CSA voltage rating (440VAC in Europe) this film capacitor is also suitable for Y2 applications at industrial voltages.