Ericsson DC/DC Open Frame Regulators - BMR Series

The Ericsson BMR Series DC/DC Open Frame Regulators feature a small package with through hole and surface mount versions, inputs of4.5-14V, voltage/current/temperature monitoring, precision delay and ramp-up, non-linear transient response, and a wide output voltage adjust function. The BMR450 regulator has an output at 20A/100W and efficiency typically at 96.8%. The BMR451 regulator has an output of 40A/132W and typical efficiency at 96.4%.

Ericsson Power Modules ' multiple award winning BMR453 Digital DC/DC Converter is an industry-first converter that uses a digital control platform contained within the modules themselves to free up real estate to improve power density while offering unprecedented levels of control. With 96% efficiency, the BMR453 Digital DC/DC Converter offers up to 400W output power, or up to 33A with ±2% accuracy, which is 33% more power than the best module commercially available at that level of accuracy. An industry standard quarter-brick, the Ericsson Converter features 1.1 million hours MTBF, configurable soft start/stop,precision delay and ramp-up, voltage sequencing and margining, paralleling, and much more.

Features
Enhanced Performance
  • Significantly higher power and current density than other fully regulated converts
  • Industry-leading efficiency
  • Sophisticated automatic current sharing when paralleled
  • Automatic synchronization for superior EMI performance
  • Excellent feature set for "stand alone" operation
  • Many levels of possible power management solutions
  • Flexible fault detection and error handling
Energy Management
  • Simple Low cost PMBus
  • Powerful system development tools
  • Major advantages during manufacturing and test
  • Unparalleled flexibility during field deployment
  • Adaptable systems possible
  • Optimization of efficiency to actual application
  • Reduced power dissipation
  • Reduced energy consumption
  • Reduced utility costs and environmental impact
End-User Value
  • Reduced number of DC/DC converts to stock
  • Enhanced reliability
  • Improved system MTBF
  • Increased customer satisfaction
  • Backed by comprehensive pre-validation
  • Reduced technical risk
  • Reduced time-to-market
  • Enabling technology for data collection and analysis

BMR453


View Product List
BMR453 Datasheet

Multiple Award Winner

Key Features:
  • • Industry standard Quarter-brick 57.9 x 36.8 x 11.6 mm (2.28 x 1.45 x 0.46 in.)
  • • High efficiency, typ. 96% at half load, 12 Vout
  • • +/- 2% output voltage tolerance band
  • • 1500 Vdc input to output isolation
  • • 1.1 million hours MTBF
  • • Optional baseplate
  • • ISO 9001/14001 certified supplier
  • • PMBus Revision 1.1 compliant
Power Management:
  • • Programmable Build-in Active Current Share up to 792 W in parallel configuration
  • • Configurable soft start/stop
  • • Precision delay and ramp-up
  • • Voltage sequencing and margining
  • • Voltage/current/temperature monitoring
  • • Configurable output voltage
  • • Power good
  • • Synchronization
  • • Voltage track
BMR451




View Product List

BMR451 Datasheet
Key Features:
  • • Small package 30.85 x 20 x 8.2 mm
  • (1.215 x 0.787 x 0.323 in.)
  • • 40 A output current
  • • 4.5 V – 14 V input voltage range
  • • 0.6 V – 3.6 V output voltage range
  • • High efficiency, typ. 96,4% at half load, 5 Vin,
  • 3.3 Vout
  • • 2.6 million hours MTBF
  • • Through hole and surface mount versions
  • • PMBus compliant
General Characteristics:
  • • Voltage/current/temperature monitoring
  • Precision delay and ramp-up
  • • Non-linear transient response
  • • Wide output voltage adjust function
  • • Start up into a pre-biased output
  • • Output short-circuit protection
  • • Over temperature protection
  • • On/Off remote control
  • • Output voltage sense
  • • ISO 9001/14001 certified supplier
  • • Compliant with CMM software
BMR450



BMR450 Datasheet
Key Features:
  • • Small package 25.65 x 12.9 x 8.2 mm (1.01 x 0.51 x 0.323 in.)
  • • 20 A output current
  • • 4.5 V - 14 V input voltage range
  • • 0.6 V - 5.5 V output voltage range
  • • High efficiency, typ. 96,8 % at half load, 5 Vin, 3.3Vout
  • • 5 million hours MTBF
  • • Through hole and surface mount versions
  • • PMBus compliant
General Characteristics:
  • • Voltage/current/temperature monitoring
  • • Precision delay and ramp-up
  • • Non-linear transient response
  • • Wide output voltage adjust function
  • • Start up into a pre-biased output safe
  • • Output short-circuit protection
  • • Over temperature protection
  • • On/Off inhibit control
  • • Output voltage sense
  • • ISO 9001/14001 certified supplier






BMR 450 BMR 451 BMR 453 Features Datasheet Links More About Ericsson View Product List Order Now Order Now View Product List More About Ericsson BMR 453 BMR 451 BMR 450 View Product List Order Now BMR 453 BMR 451 BMR 450 More About Ericsson View Product ListMore About EricssonBMR450BMR451BMR453Order Now