NEDA Authorized Ericsson Power Modules Distributor

Ericsson Power Modules

Ericsson Power Modules designs and manufactures DC/DC products with focus on the communications industry for advanced applications such as radio base stations and switches/routers. The levels of technology, ruggedness, and reliability of Ericsson Power Modules products provide excellent solutions for other demanding applications in medical, avionics, computing, military, space, and industrial market sectors.

Ericsson PKM4304B Intermediate Bus Converters

These wide-input bus converters from Ericsson Power Modules are designed for use in intermediate bus architecture (IBA) and feature very high efficiency and power density. The IBA converters provide power to point-of-load (POL) regulators in systems using 48/60V combined with a battery backup, include up to 33A @ 12V output, n+1 parallellable, and optional latching OVP/OTP, as well as optional baseplate and case-to-round pin.

Ericsson DC-DC Converters

These highly efficient DC-DC converters from Ericsson Power Modules provide high-quality on-board power solutions in distributed power architectures for internet working equipment in wireless and wired communications. The converters feature output over-voltage protection, input under-voltage protection, soft-start, and over-temperature protection.