United States United States
Please confirm your currency selection:


Epson Electronics America M-Series Sensor Evaluation Modules
Epson Electronics America M-Series Sensor Evaluation Modules

View Product List


Additional Resources

Epson Electronics America M-Series
Sensor Evaluation Modules

Epson Electronics America M-Series S7U4E002002 6 DOF modules and S7U4E002003 GPS receiver modules are individual sensor modules providing a digital output. Epson Electronics America M-Series S7U4E002002 6 DOF modules are micro evaluation boards for the AH-6120LR 6 DOF sensor. S7U4E002003 sensor modules are micro evaluation modules for the Epson IC GPS receiver with GPS antenna. The compact design and single function makes these Epson Electronics America M-Series sensor modules easy to implement into designs.


6 DOF Module Features and Specifications
  • Micro Evaluation board for 6 DOF Sensor AH-6120LR
  • Easy to implement it into handy equipment by super compact design with single function
  • Supports optional micro USB I/F Board
  • Components
    • 6DOF sensor
      • AH-6120LR (EPSON Toyocom)
    • MCU
      • S1C17 series (SEIKO EPSON)
  • Gyro
    • 3 axis (x, y, z)
    • Range: +/-1000 dps,
    • Sensitivity: 1.462857LSB/dps (VDD=2.8V)
  • Acceleration
    • 3 axis (x, y, z)
    • Range: +/-6 G
    • Sensitivity: 273.0667LSB/G
  • Interface
    • UART
  • Power supply
    • 2.8 to 3.3V
  • Size
    • 10 x 17 x 5.7 mm
GPS Receiver Module Features and Specifications
  • Micro Evaluation module for GPS Receiver with GPS Antenna
  • Easy to implement it into handy equipment by super compact design with single function
  • Receiving frequency
    • 1575.45MHz, L1, C/A code
  • Sensitivity
    • Hot start : -160dBm
    • Warm/Cold start: -146dBm
  • TTFF
    • 1 sec,@-130dBm (Hot start)
  • Accuracy
    • 5m @outdoor
  • Datum
    • WGS84
  • Interface
    • UART
  • Power supply
    • 2.7 to 3.6V
  • Size
    • 10 x 18 x 12.5 mm


6 DOF Module Block Diagram

6 DOF Module Block Diagram

GPS Receiver Module Block Diagram

GPS Receiver Module Block Diagram
Epson Electronics America M-Series Sensor Evaluation Modules

View Product List


Additional Resources

Epson Electronics America M-Series Micro USB Interface Board

The Epson Electronics America S7U4E002A01 is a micro USB interface board for S7UE002 M-Series sensor modules. When stacked together with the senor modules, the Epson Electronics America S7U4E002A01 micro USB board converts the serial digital output of the sensor modules to a standard USB protocol. This Epson Electronics America interface board is compatible with Windows 7 and Windows XP. The S7U4E002A01 connects to a PC with serial I/F, built-in micro USB connector, and USB-UART conversion IC.


Micro USB Board Features and Specifications
  • Micro USB interface board for S7U4E002 series
  • Connect to PC with serial I/F, built in micro USB connector and USB-UART conversion IC (FTDI FT232RQ)
  • USB interface chip
    • ICFT232RQ (FTDI)
  • USB connector type
    • Micro B
  • 20pin connector
    • DF37C-20DP (HIROSE Electric)
  • Size
    • 10 x 22 x 4.7 mm

Micro USB Board Block Diagram

  • Epson Electronics America
  • Sensing|Wireless
  • Development Tools