Stocked RoHS Compliant
Epson Electronics America S74E001A01 and S7U4E001A02 E-Series Evaluation Units are designed to perform a variety of sensing tasks. The Epson S7U4E001A01 Sensing Evaluation Unit E-Series Basic Package and the Epson S7U4E001A02 Unit E-Series USB Package have a six-axis sensor that consists of three Epson gyroscopes that provide high accuracy and stability on three-axis and a triaxial accelerometer with a dynamic range of ±6G, a triaxial geomagnetic sensor, and a pressure sensor. The Epson Electronics America S74E001A01 Sensing Evaluation Unit E-Series Basic Package is available with either a ZigBee or USB interface for easy connection to a PC. It comes with accessory boards for easy expansion of the interfaces and power source for a wider range of evaluation environments. The S7U4E001A02 Sensing Evaluation Unit E-Series USB Package is available with a USB interface for wired connection and provides an accessory board that can be used to expand the interface and power sources.