United States United States
Please confirm your currency selection:


EPCOS PhaseCap© Power Factor Correction Compact Capacitor

EPCOS PhaseCap© Power Factor Correction
Compact Capacitor

EPCOS PhaseCap© Power Factor Correction Compact Capacitor is based on EPCOS MKK-technology that is tied to the successful PhaseCap© Series known for its unique concentric windings that allow better flow of self-healing gases with negligible capacitance losses. Features and benefits of EPCOS's PhaseCap© PFC Compact Capacitor are compact design; wavy cut and heavy edges; cylindrical aluminum can with stud for easy installation; very high life expectancy; voltage 230-1000 VAC; high inrush current withstand ability and high overcurrent capability; self-healing; overpressure disconnector; and touch-proof terminals.

FEATURES
  • Compact design
  • Concentric winding
  • Higher inrush current and overcurrent capability
  • Very high life expectancy
  • Voltage: 230-1000VAC

APPLICATIONS
  • Automatic PFC
  • Individual/fixed PFC
  • Fast/dynamic PFC
  • Harmonic filtering

Three-phase capacitors
Part Number
Type CR
(µF)

60 Hz Output (kvar) 50 Hz Output (kvar) d x h
(mm)
*Terminal type
Rated voltage 230 V AC
B25673A2052A040 MKK230-D-5-02 3 • 100.3 60 5.0 85 x 200 A
B25673A2072A540 MKK230-D-7.5-02 3 • 150.5 9 7.5 100 x 200 B
B25673A2102A040 MKK230-D-10-02 3 • 200.7 12 10 116 x 200 B
B25673A2122A540 MKK230-D-12.5-02 3 • 250.8 15 12.5 116 x 200 B
Rated voltage 400 V AC
B25673A4052A000 MKK400-D-5-02 3 • 33.2 6 5.0 85 x 125 A
B25673A4072A500 MKK400-D-7.5-02 3 • 49.9 9 7.5 85 x 162 A
B25673A4102A000 MKK400-D-10-02 3 • 66.3 12 10 85 x 162 A
B25673A4122A500 MKK400-D-12.5-02 3 • 82.9 15 12.5 100 x 162 B
B25673A4152A000 MKK400-D-15-02 3 • 99.5 18 15 100 x 162 B
B25673A4201A000 MKK400-D-20-02 3 • 132.7 24 20 100 x 200 B
B25673A4252A000 MKK400-D-25-02 3 • 165.9 30 25 116 x 200 B
Rated voltage 415 V AC
B25673A4102A010 MKK415-D-10.4-02 3 • 64.1 12.5 10.4 100 x 162 B
B25673A4122A510 MKK415-D-12.5-02 3 • 77.0 15 12.5 100 x 200 B
B25673A4152A010 MKK415-D-15-02 3 • 92.5 18 15 100 x 200 B
B25673A4202A810 MKK415-D-20-02 3 • 128.2 25 20.8 116 x 200 B
B25673A4282A140 MKK415-D-25-02 3 • 154.0 -- 25 136 x 200 B
Rated voltage 440 V AC
B25673A4052A040 MKK440-D-5-02 3 • 27.4 6 5.0 85 x 125 A
B25673A4072A540 MKK440-D-7.5-02 3 • 41.1 9 7.5 85 x 162 A
B25673A4102A040 MKK440-D-10.4-02 3 • 57.0 12.5 10.4 100 x 162 B
B25673A4122A540 MKK440-D-12.5-02 3 • 68.5 15 12.5 100 x 162 B
B25673A4152A040 MKK440-D-15-02 3 • 82.2 18 15 100 x 200 B
B25673A4202A080 MKK440-D-16.7-02 3 • 92.0 20 16.7 116 x 200 B
B25673A4202A040 MKK440-D-20-02 3 • 109.7 24 20 116 x 200 B
B25673A4252A040 MKK440-D-25-02 3 • 137.1 30 25 116 x 200 B
B25673A4282A140 MKK440-D-28-02 3 • 154.0 -- 28.1 136 x 200 B
B25673A4302A040 MKK440-D-30-02 3 • 164.0 -- 30 136 x 200 B
B25673A4332A040 MKK440-D-33-02 3 • 181.0 -- 33 136 x 200 B
Rated voltage 480 V AC
B25673A4062A380 MKK480-D-6.3-02 3 • 29.0 7.6 6.3 85 x 162 A
B25673A5102A020 MKK480-D-8.3-02 3 • 38.5 10 8.3 100 x 162 B
B25673A5122A520 MKK480-D-10-02 3 • 48.1 12.5 10.4 100 x 200 B
B25673A4122A580 MKK480-D-12.5-02 3 • 58.0 15 12.5 100 x 200 B
B25673A4152A080 MKK480-D-15-02 3 • 69.1 18 15 100 x 200 B
B25673A5202A020 MKK480-D-16.7-02 3 • 77.0 20 16.7 116 x 200 B
B25673A4202A080 MKK480-D-20-02 3 • 92.0 24 20 100 x 200 B
B25673A4252A080 MKK480-D-25-02 3 • 115.0 30 25 136 x 200 B
B25673A4282A080 MKK480-D-28-02 3 • 129.0 33.6 28 136 x 200 B
B25673A4302A080 MKK480-D-30-02 3 • 138.0 -- 30 136 x 200 B
Rated voltage 525 V AC
B25673A5082A320 MKK525-D-8.3-02 3 • 32.0 10 8.3 100 x 162 B
B25673A5102A020 MKK525-D-10-02 3 • 38.5 12 10 100 x 162 B
B25673A5122A520 MKK525-D-12.5-02 3 • 48.1 15 12.5 100 x 200 B
B25673A5152A020 MKK525-D-15-02 3 • 57.8 18 15 100 x 200 B
B25673A5162A720 MKK525-D-16.7-02 3 • 64.3 20 16.7 116 x 200 B
B25673A5202A020 MKK525-D-20-02 3 • 77.0 24 20 116 x 200 B
B25673A5252A020 MKK525-D-25-02 3 • 96.0 -- 25 136 x 200 B
B25673A5302A020 MKK525-D-30-02 3 • 115.0 -- 30 136 x 200 B
* See Dimensional Drawings on datasheet.
  • EPCOS
  • Passive Components|Capacitors