744062, Wurth Electronics
 All Parts by: Category Manufacturer Part Number
Page 1 2 3 4 5 6 7 8 9 10 11 12 13 14 15 16 17 >

744062 Wurth Electronics WE-TPC Design Kit Large Size7440420039 Wurth Electronics 1820mA, 3.9uH DCR Max=0.075,+/-30%
749119250 Wurth Electronics WE-PoE, 7W, 3x0.47A 5.0V, 210uH744043120 Wurth Electronics 1.12A, 12uH DCR Max=0.108 +/-30%
749119433 Wurth Electronics WE-PoE, 0.099ohms 9A, 3.3V, 42uH74279242 Wurth Electronics 150ohms @ 100Mhz
749119450 Wurth Electronics WE-PoE, 0.116ohms 6A, 5V, 65uH7491194501 Wurth Electronics WE-PoE, 0.084ohms 6A, 6V, 42uH
744065680 Wurth Electronics 1200mA, 68uH DCR Max=0.3 +/-30%742792622 Wurth Electronics 180ohms @ 100Mhz
744066151 Wurth Electronics 1000mA, 150uH DCR Max=0.47 +/-30%744053330 Wurth Electronics 900mA, 33uH DCR Max=0.19 +/-30%
74279270 Wurth Electronics 40ohms @ 100Mhz 040274404300047 Wurth Electronics 3.8A, 0.47uH DCR Max=0.016,+/-30%
744043005 Wurth Electronics 1.38A, 5.6uH DCR Max=0.08 +/-30%744053005 Wurth Electronics 2300mA, 5.3uH DCR Max=0.04 +/-30%
74279244 Wurth Electronics 850ohms @ 100Mhz742792695 Wurth Electronics 2500ohms @ 100Mhz
74402800082 Wurth Electronics 2200mA, 0.82uH DCR Max=0.065,+/-35%74402900047 Wurth Electronics 2800mA, 0.47uH DCR Max=0.037,+/-35%
742792311 Wurth Electronics 52ohms @ 100Mhz7427923 Wurth Electronics 90ohms @ 100Mhz
74402800047 Wurth Electronics 2500mA, 0.47uH DCR Max=0.042,+/-35%744031001 Wurth Electronics 1750mA, 1.5uH DCR Max=0.047,+/-30%
744242220 Wurth Electronics 1.5Kohms, 22uH 300mA74279278 Wurth Electronics 240ohms @ 100Mhz
744065560 Wurth Electronics 1250mA, 56uH DCR Max=0.27 +/-30%744065820 Wurth Electronics 1100mA, 82uH DCR Max=0.42 +/-30%
744028006 Wurth Electronics 830mA, 6.8uH DCR Max=0.4, +/-30%744042005 Wurth Electronics 1640mA, 5.6uH DCR Max=0.09, +/-30%
744052007 Wurth Electronics 1350mA, 7.5uH DCR Max=0.09 +/-30%742792041 Wurth Electronics 600ohms @ 100Mhz
744053002 Wurth Electronics 3000mA, 2.6uH DCR Max=0.03 +/-30%74279204 Wurth Electronics 600ohms @ 100Mhz
742792090 Wurth Electronics 1800ohms @ 100Mhz7440660015 Wurth Electronics 7200mA, 1.5uH DCR Max=.0075 +/-30%
7491199501 Wurth Electronics WE-PoE, 13W, 2x1.3A 5V, 127uH744065470 Wurth Electronics 1400mA, 47uH DCR Max=0.23 +/-30%
74402900082 Wurth Electronics 2600mA, 0.82uH DCR Max=0.045,+/-35%7440430039 Wurth Electronics 1.72A, 3.9uH DCR Max=0.047 +/-30%
744043150 Wurth Electronics 1.03A, 15uH DCR Max=0.125 +/-30%742792664 Wurth Electronics 1000ohms @ 100Mhz
742792091 Wurth Electronics 1500ohms @ 100Mhz744065151 Wurth Electronics 850mA, 150uH DCR Max=0.68 +/-30%
7440650082 Wurth Electronics 3800mA, 8.2uH DCR Max=0.037 +/-30%744232261 Wurth Electronics 260ohms, 310mA, 50V 1206
744065220 Wurth Electronics 1800mA, 22uH DCR Max=0.135 +/-30%744043 Wurth Electronics WE-TPC Design Kit Medium Size
744028 Wurth Electronics WE-TPC Design Kit Small Size7499411122 Wurth Electronics RJ45, 10/100 Y/G, PoE+