210-93-624-41-001000, Mill-Max
 All Parts by: Category Manufacturer Part Number
Page 1 2 3 4 5 6 7 8 9 10 11 >

210-93-624-41-001000 Mill-Max 24P SOLDER CLOSED831-93-050-30-001000 Mill-Max 2mm 50 POS SMT
917-93-208-41-005000 Mill-Max TO-100 8PIN115-93-632-41-001000 Mill-Max 32P VERY LOW PROFILE
316-93-164-41-007000 Mill-Max 64 POS ELAVATED .1115-93-632-41-003000 Mill-Max 32P TIN PIN GLD CONT
115-43-624-41-001000 Mill-Max 24P VERY LOW PROFILE210-43-640-41-001000 Mill-Max 40P SOLDER CLOSED
214-44-318-01-670800 Mill-Max 18 PIN Sn/Sn SMT CLOSED FRAME821-22-064-10-001101 Mill-Max 64P SINGLE ROW HDR PIN HEIGHT .177
110-13-324-41-801000 Mill-Max 24P GLD PIN GLD CONT115-43-628-41-001000 Mill-Max 28P VERY LOW PROFILE
821-22-064-10-003101 Mill-Max 64P SINGLE ROW HDR PIN HEIGHT .217813-22-072-30-002101 Mill-Max 72P DOUBLE ROW HDR PIN HEIGHT .197
823-22-072-10-003101 Mill-Max 72P DOUBLE ROW HDR PIN HEIGHT .217110-43-628-41-801000 Mill-Max 28P TIN PIN GLD CONT
823-22-072-10-002101 Mill-Max 72P DOUBLE ROW HDR PIN HEIGHT .197115-43-632-41-003000 Mill-Max 32P TIN PIN GLD CONT
813-22-072-30-003101 Mill-Max 72P DOUBLE ROW HDR PIN HEIGHT .217540-44-052-17-400000 Mill-Max 52 POS. TIN PLATED SMT
110-93-628-41-105000 Mill-Max 28P DUAL SOCKET803-93-072-10-002000 Mill-Max .03 DIA LOW PRO
3601-1-07-21-00-00-08-0 Mill-Max PC PIN #20A CRIMP162-40-316-00-180000 Mill-Max HDR 16P DIP TIN PCB
0579-0-15-15-11-27-10-0 Mill-Max PIN RECPT PRESS FIT GOLD OVER NICKEL399-43-164-10-003000 Mill-Max 64 POS R/ANGLE .100
1001-0-15-15-32-27-04-0 Mill-Max PRECISION MACH CRIMP PIN & REC804-10-096-10-002000 Mill-Max 96P Triple Row STRAIGHT PIN HEADER
805-43-096-10-012000 Mill-Max 96P Triple Row STRAIGHT PIN SOCKET8730-0-19-01-23-27-10-0 Mill-Max Socket Wire Term Tin Lead over Nickel
0365-0-15-01-23-27-10-0 Mill-Max SOCK HEX PRESS FIT0294-0-15-01-06-27-10-0 Mill-Max SOCK PC SOLDER MOUNT
115-93-628-41-001000 Mill-Max 28P VERY LOW PROFILE115-93-316-41-001000 Mill-Max 16P VERY LOW PROFILE
214-99-308-01-670800 Mill-Max 8P SMD IC SOCKET110-93-624-41-001000 Mill-Max 24P TIN PIN GLD CONT
0390-0-15-01-08-27-10-0 Mill-Max SOCK PC SOLDER MOUNT110-99-320-41-001000 Mill-Max 20P TIN PIN TIN CONT
917-93-210-41-005000 Mill-Max 10P TO-100115-93-308-41-003000 Mill-Max 8P TIN PIN GLD CONT
110-93-628-41-001000 Mill-Max 28P TIN PIN GLD CONT0360-0-15-01-34-27-10-0 Mill-Max SOCK KNURL/THRU-HOLE
110-99-314-41-001000 Mill-Max 14P TIN PIN TIN CONT110-93-314-41-801000 Mill-Max 14P TIN PIN GLD CONT
110-93-308-41-105000 Mill-Max 8P SURF-MOUNT115-93-314-41-003000 Mill-Max 14P TIN PIN GLD CONT
110-99-318-41-001000 Mill-Max 18P TIN PIN TIN CONT111-93-324-41-001000 Mill-Max 24P LONG SOLDER TAIL
851-93-050-20-001000 Mill-Max .05 50 POS R/ANGLE917-93-104-41-005000 Mill-Max TO-5 4PIN