IS61LV256AL-10JLI, ISSI
 All Parts by: Category Manufacturer Part Number
Page 1

IS61LV256AL-10JLI ISSI 256K 32Kx8 10ns 3.3vIS61LV12816L-10TL ISSI 2Mb 128Kx16 10ns 3.3v
IS42S32400D-7TL ISSI 128M 4Mx32 143MhzIS42S83200B-7TL ISSI 256M 3.3v 32Mx8 143MHz
IS42S32400D-7BL ISSI 128M 4Mx32 143MhzIS42S81600D-7TL ISSI 128M 16Mx8 143Mhz
IS62C256AL-45ULI ISSI 256K 32K x 8 45ns 5vIS61C1024AL-12KLI ISSI 1Mb 128Kx8 12ns 5v
IS61LV6416-10TL ISSI 1Mb 64Kx16 10ns 3.3vIS42S16800E-7TL ISSI 128M (8Mx16) 143MHz Commercial Temp
IS62C1024AL-35QLI ISSI 1Mb 128K x 8 35ns 5vIS61LPS25636A-200TQLI ISSI 8Mb 256Kx36 200Mhz 3.3v I/O
IS61WV6416BLL-12TLI ISSI 1Mb 64Kx16 12ns/3.3v or 15ns/2.5v-3.6vIS42S16400F-7TL ISSI 64M (4Mx16) 143MHz Commercial Temp
IS62WV12816BLL-55TLI ISSI 2Mb 128Kx16 55ns 2.5v-3.6vIS62WV25616BLL-55TLI ISSI 4Mb 256Kx16 55ns 2.5v-3.6v
IS62C1024AL-35TLI ISSI 1Mb 128K x 8 35ns 5vIS42S32200E-7TL ISSI 64M 2Mx32 166Mhz
IS61LV256AL-10TLI ISSI 256K 32Kx8 10ns 3.3V Industrial TempIS62WV25616BLL-55BLI ISSI 4Mb 256Kx16 55ns 2.5v-3.6v
IS42S16160D-7TL ISSI 256M (16Mx16) 143MHz Commercial TempIS63LV1024L-12JL ISSI 1Mb 128Kx8 12ns 3.3v
IS41LV16100B-50KLI ISSI 16M 1Mx16 50nsIS61LPS12836A-200TQLI ISSI 4Mb 128Kx36 200Mhz 3.3v I/O
IS42S16800D-7TL ISSI 128M 8Mx16 143MhzIS62WV1288BLL-55TLI ISSI 1Mb 128Kx8 55ns 2.5v-3.6v
IS62WV2568BLL-55TLI ISSI 2Mb 256Kx8 55ns 2.5v-3.6vIS61LV25616AL-10TLI ISSI 4Mb 256Kx16 10ns 3.3v
IS62WV1288BLL-55HLI ISSI 1Mb 128Kx8 55ns 2.5v-3.6vIS61LV5128AL-10TLI ISSI 4Mb 512Kx8 10ns 3.3v
IS61NLP51236-200TQLI ISSI 18Mb 512Kx36 200Mhz 3.3v/2.5v I/OIS61C1024AL-12JLI ISSI 1Mb 128Kx8 12ns 5v
IS61C256AL-12TLI ISSI 256K 32Kx8 12ns 5V Industrial TempIS62LV256AL-45TLI ISSI 256K 32Kx8 45ns 3.3v
IS61NLP102418-200TQLI ISSI 18Mb 1Mbx18 200Mhz 3.3V/2.5V I/OIS62WV1288DBLL45HLI ISSI 1Mb 128Kx8 45ns 2.5V-3.6V Industrial
IS62WV51216BLL-55TLI ISSI 8Mb 512Kx16 55ns 2.5v/3.6vIS43R16160B-6TL ISSI 256M (16Mx16) 166MHz Commercial Temp
IS61C256AL-12JLI ISSI 256K 32Kx8 12ns 5V Industrial TempIS61LV25616AL-10TL ISSI 4Mb 256Kx16 10ns 3.3v