MT-4RV22-A28, Honeywell / Microswitch
 All Parts by: Category Manufacturer Part Number
Page 1 2 3 4 5 6 7 8 9 10 11 12 13 14 15 16 17 18 19 20 21 22 23 24 25 26 27 28 29 30 31 32 33 34 35 36 37 38 39 40 41 42 43 44 >

MT-4RV22-A28 Honeywell / Microswitch SPDT 10A@125VDC/VAC53C1SW10K Honeywell / Clarostat 10k Ohm 2W
142PC15A Honeywell / Microswitch 0Psi to 15Psi Absolute 3-PinSEP8705-003 Honeywell IR EMITTER 3MM 800NM
GLLA01A1Y Honeywell / Microswitch 12.0N-cm 1.062lb-in 1NO 1NC Dir OpeningLSZ1R Honeywell / Microswitch Rplcmnt oper. head LSR style limit sw
SSCDANN015PG2A5 Honeywell DIP Axial 15 PSI Gage 5VZW10E15CD1 Honeywell / Microswitch SPDT 6A 6(2)A 250 V NO SEAL STRT LEVER
103SR12A-1 Honeywell / Microswitch 152.4 mm lead wires DigitalBZ-2RD Honeywell / Microswitch 15A @ 250 VAC SPDT Solder
GLEA01B Honeywell / Microswitch 13N 2.9lb 10A 300VAC 1NC 1NO SPDT SnapSX30DD4 Honeywell 0 to 30psid D4 DIP UNAMP DIFF GAGE 12V
24PCCFA2G Honeywell / Microswitch +/-15psi 10VSTRAIGHT VACUUM GAGE 4kOhm575SX1A48F503SS Honeywell / Clarostat 50K Ohm 20% 1/2W 6.35mm
CSLA2CF Honeywell / Microswitch 125A Bottom Mnt. AC or DC currentLSZ54R Honeywell / Microswitch Rod - Std Aluminum
24PC15SMT Honeywell / Microswitch 10V +/-15psi Vacuum Guage Transducer1XE1-T Honeywell Sealed SE SLD MIN SW
3100U 00031444 Honeywell 3A / 120 VAC O170/05 C150/05SL1-AK Honeywell / Microswitch Top Roller Plunger 1NC/1NO SPDT
380C12000 Honeywell / Clarostat 380 INDUSTRIAL POT 2W 2kOhm SOLDERHSCDANT005PG2A5 Honeywell DIP SnglAxialBarbed 5PSI I2C Out 5V
943-F4V-2D-1C0-300E Honeywell / Microswitch 15Vdc to 30Vdc 3LED Ultrasonic SensorDC005NDC4 Honeywell / Microswitch 0 to 5in.H2O Diff. 4-Pin
308NPC500K Honeywell / Clarostat 500K Ohm 10% 1/2W 3.18mmMLH03KPSB06A Honeywell 0 psi to 3000 psi PSIS PK 1/8-27 NP
V3L-111 Honeywell / Microswitch Snap Action Roller Lever 11A 1.11NGLLC01B Honeywell / Microswitch 9.8N 2.22lb max 10A 1NO 1NC Dir Opening
914CE1-9 Honeywell / Microswitch 1NC/1NO 9' cable SPDT380C1250 Honeywell / Clarostat 250 Ohm 10% 2W 6.35mm Sldr Lug Pnl
26PCCFJ6G Honeywell / Microswitch +/-15psi 10V NEEDLE UNAMP DIFF GAGE PCBV7-9W1AE9-022 Honeywell / Microswitch VBASIC SW SPDT 15.1A 250VAC STR LVR ACTR
HFD3023-500-BBA Honeywell / Microswitch 4.5 V-5.5 V FIBER OPTIC 10mA8LS152 Honeywell / Microswitch 1NC 1NO SPDT Wobble-Coil Spring
SX01D Honeywell 0 to 1psid BUTTON UNAMP DIFF GAGE 12VSE1450-004L Honeywell 1.2 mW/cm2 maximum 10kOhm PULL UP 100mW
DTE6-2RQ2 Honeywell / Microswitch Top Rollr Arm Actutr Adjst w/Steel RollerSDP8405-002 Honeywell / Microswitch Silicon PhotoTrans T-1 Plastic Package
SSCEB31C Honeywell / Microswitch SPDT 1NC 1NO 5A Top Roller Plunger311SM5-T Honeywell / Microswitch 5A 250 VAC SPDT Solder
3455RC 01000229 Honeywell 0 C to + 260 C Temperature Sensors103SR13A-1 Honeywell / Microswitch 2 hex nuts 152.4 mm
BZ-2RS-A2 Honeywell / Microswitch 15A @ 250 VAC SPDT Screw914CE2-AQ Honeywell / Microswitch 1NC/1NO SPDT 4-pin DC micro-conn.
BXA3K Honeywell / Microswitch 1NC 1NO SPDT Side Rotary11SM3-T2 Honeywell / Microswitch SPDT 5A 30Vdc Button Plunger
140-103LAG-RB1 Honeywell 10KOHM 10% RAD Thermistor NTCHOA0902-011 Honeywell Transmissive No Mounting Tab
SSCDANN005PGAA5 Honeywell DIP Axial 5 PSI Gage 5V Analog2TL1-10 Honeywell / Microswitch 2 Pole 3 Position Std. Lever Screw