1GP4001, Honeywell / Microswitch
 All Parts by: Category Manufacturer Part Number
Page 1 2 3 4 5 6 7 8 9 10 11 12 13 14 15 16 17 18 19 20 21 22 23 24 25 26 27 28 29 30 31 32 33 34 35 36 37 38 39 40 41 42 43 44 >

1GP4001 Honeywell / Microswitch SMT GLASS LENS 125mW IR COMPONENT 28 deg19C015PA1K Honeywell 0psi to 15psi 15VDC 100 G for 11 ms
40PC001B1A Honeywell / Microswitch +/- 50mm Hg 5V AMP DIFF, BIDIREC GAGE62JA30K Honeywell / Clarostat 30K OHM 10 TURN 2W LINEAR +/- 5%
SS94A2D Honeywell / Microswitch Noise Shielded Ratiometric LIN SensLSF1A Honeywell / Microswitch HDLS Plug-in Side Roller Plunger
11CX1 Honeywell / Microswitch 15A 250VAC SPD 1NC/1NO914CE31-6 Honeywell / Microswitch 1NC/1NO 6' cable SPDT
MF010-0-LC2 Honeywell / Microswitch OXYGEN SENSOR 24V 500mABAF1-2RQ9-RH Honeywell / Microswitch SPDT Top Rollr Plngr Actuator Position-Rt
VX81-C1 Honeywell / Microswitch SPNO 15A QC 250VAC NO SEAL90gf STRT LVRSD1420-002L Honeywell 50V -55 to 125C Silicon Photodiode
XPCL10DTH Honeywell / Microswitch +/-10 IN H2O BARBED DIFF,VAC GAGE 3VDC914CE18-6 Honeywell / Microswitch 1NC/1NO 6' cable SPDT
142PC01D Honeywell / Microswitch 0-1.0Psi Gague Amplified Port StyleGKZS7 Honeywell / Microswitch 90 DEG KEY FOR GKS SERIES
HOA0862-T55 Honeywell 1.80 mA 1.6V 10uA IR SWITCH TRANSISTORDE800.A.1 Honeywell / Microswitch Board Interface KGZ/GMS 0-25%
GKMA33 Honeywell / Microswitch 100mA to 10A 240VAC 1NC/1NO Dir Opening4TL1-10E Honeywell / Microswitch 4PDT On-On-On 15A @ 125VAC
SNDJ-CBL-G01 Honeywell / Microswitch PROGRAMMING CABLE31NT91-8 Honeywell / Microswitch SEALED TOGGLESWITCH
914CE66-3 Honeywell / Microswitch 1NC/1NO 3' cable SPDT914CE2-3L1 Honeywell / Microswitch 11.8 N SPDT Top Roller Plunger
1NT91-2 Honeywell / Microswitch SPST 2 POSITION Q.C. TERMINATIONSPTMV0500PG5W02 Honeywell 0 psi to 500 psi max 15 Vdc
AML26GBF2CA05RG Honeywell / Microswitch Rocker Switch Elec ControlGKEA01L Honeywell / Microswitch 100mA to10 A 600VAC 1NC/1NO Dir Opening
135-503LFW-J01 Honeywell GEC 50K Ohm8LS125 Honeywell / Microswitch .28 N 2.5in lb max 1NC 1NO SPDT Snap
1TP8-3 Honeywell / Microswitch On-On SPDTELECDIT.V.1 Honeywell / Microswitch Board Interface KGZ/GMS 0-25%
BZE6-2RQ5 Honeywell / Microswitch 2.5N/3.61N/9oz/13oz 1NC 1NO SPDT Snap1LS2 Honeywell / Microswitch 0.5-14NPT No Lever 1NC/1NO SPDT
GLLC01C Honeywell / Microswitch 9.8N 2.22lb max 10A 1NO 1NC Dir Opening311SM6 Honeywell / Microswitch 1W 5 MOhm 350V PC +/-20%TOL,+/-5% LIN
3455RC 01000230 Honeywell 1/2(L160:170/143:127GLCB01C Honeywell / Microswitch SPDT 1NC 1NO 10A Top Roller Plunger
1865-01G-KDN Honeywell 5PSI 10VDC 8kOhm LIN .10 typ .25 maxAML92EGL Honeywell / Microswitch AML LED 50mA GREEN 4V
3GC401 Honeywell / Microswitch SPDT 5A ROD 250V NO SEAL (OP) 5.16mmAML21BBA2EC Honeywell / Microswitch DPDT MOM ACTION SOLDER OR Q.C.
LS2A4K Honeywell / Microswitch .45 N 10A SPDT 600 VAC, 250 VDC101TL2887-3 Honeywell / Microswitch TOGGLE 115VAC
GTN1A111 Honeywell / Microswitch 8 Vdc to 16 Vdc SINGLE HALL2TW1-2 Honeywell / Microswitch DPST 2 POSITION SOLDER TERMINATION
ML300PS2PG Honeywell 9.5V 0psi to 300psi SEALED GAGE 25 Ohm3455RC 01000232 Honeywell 1/2(L180:190/163:147
AML34EBA4AA01 Honeywell / Microswitch SPST 2 POSITION SNAP-IN PANELSE3455-001 Honeywell 8mA COAX, LEAD CASE IR COMPONENT 24 deg