M80-8140822, Harwin
 All Parts by: Category Manufacturer Part Number
Page 1 2 3 4 5 6 7 8 9 10 11 12 13 14 15 16 17 18 19 20 21 22 23 24 >

M80-8140822 Harwin 4+4 DIL R/A MALE FRICTION LATCH TINLDM80-8760622 Harwin 6 POS SIL MALE R/A LATCHED TIN/LD
M80-8142622 Harwin 13+13 DIL R/A MALE FRICTION LATCH TINLDM80-8770222 Harwin 2 POS SIL MALE VERT LATCHED TIN/LD
M80-8152622 Harwin 13+13 DIL VERT MALE FRICTION LATCH TINLDM80-8280622 Harwin 3+3 POS VERT MALE LATCHED TIN/LEAD
M80-8680622 Harwin 3+3 POS DIL MALE R/A UNLATCHED TIN/LDM80-5401022 Harwin 5+5 POS R/A MALE 3mm TAIL W/JS TIN/LD
M80-8141022 Harwin 5+5 DIL R/A MALE FRICTION LATCH TINLDM80-8151222 Harwin 6+6 DIL VERT MALE FRICTION LATCH TINLD
M80-8150822 Harwin 4+4 DIL VERT MALE FRICTION LATCH TINLDM80-8143422 Harwin 17+17 DIL R/A MALE FRICTION LATCH TINLD
M80-8151422 Harwin 7+7 DIL VERT MALE FRICTION LATCH TINLDM80-8152022 Harwin 10+10 DIL VERT MALE FRICTION LATCH TINLD
M50-3152042 Harwin 20+20 DIL SMT Au/Sn LOW PROFILE SOCKETM50-3202045 Harwin 20+20 DIL GOLD HORIZONTAL SOCKET
M80-8283442 Harwin 17+17 POS VERT MALE LATCHED TINM80-8871405 Harwin 7+7 POS DIL FEMALE VERT GOLD
M80-8990305 Harwin 3 SIL F/CRMP CONN SELL X 10M22-2530405 Harwin 4 PIN SIL HORIZONTAL GOLD PIN HEADER
M50-3501042 Harwin DIL VERT PC TAIL PIN HEADER 2X10 GOLDM80-8631242 Harwin 6+6 DIL VERT MALE FRICTION LATCH TIN
M50-3201245 Harwin 12+12 DIL GOLD HORIZONTAL SOCKETM83-LML3M1N60-0000-000 Harwin MALE 60 SIGNAL
M80-8661222 Harwin 6+6 POS DIL MALE R/A LATCHED TIN/LDM80-4C10205F1-02-325-00-000 Harwin FEMALE CRIMP/SCREW 2 POWER+2 SIGNAL
M80-8673422 Harwin 17+17 POS DIL MALE VERT LATCHED TIN/LDM80-8141622 Harwin 8+8 DIL R/A MALE FRICTION LATCH TINLD
M80-8760322 Harwin 3 POS SIL MALE R/A LATCHED TIN/LDM80-4C10405F1-02-325-00-000 Harwin FEMALE CRIMP/SCREW 2 POWER+4 SIGNAL
M80-8660822 Harwin 4+4 POS DIL MALE R/A LATCHED TIN/LDM80-4C10605F1-02-325-00-000 Harwin FEMALE CRIMP/SCREW 2 POWER+6 SIGNAL
M80-8871801 Harwin 9+9 POS DIL FEMALE VERT TIN/LEADM80-4C10605F1-04-325-00-000 Harwin FEMALE CRIMP/SCREW 4 POWER+6 SIGNAL
M80-8281622 Harwin 8+8 POS VERT MALE LATCHED TIN/LEADM80-8283422 Harwin 17+17 POS VERT MALE LATCHED TIN/LEAD
M50-3901242 Harwin 12+12 DIL PIN HDR HORIZ Au/SnM80-5103442 Harwin 17+17 POS VERT MALE 3mm TAIL W/JS TIN
M30-1010046 Harwin 1.25MM FEMALE CRIMP TIN PK OF 105M80-2830045 Harwin GOLD CONTACT 22-24 AWG 100 PC BAG
M80-8501445 Harwin 7+7 POS DIL FEMALE VERT GOLDM701-280442 Harwin USB A SINGLE SMT HORIZONTAL
M80-6672642 Harwin 13+13 POS HRZ MALE FR LATCH GOLD+TINM20-9990846 Harwin 08 SIL VERTICAL PIN HEADER TIN
C90-3102R12S-3S Harwin PNL MNT-SKT CONTACTS 3 WAYM80-8511842 Harwin 9+9 POS DIL MALE R/A LATCHED TIN
M80-5000000M2-04-331-00-000 Harwin 4P 3.5MM MALE VERT PC TAIL GOLDM50-3120645 Harwin 06+06 DIL SMT GOLD VERTICAL SOCKET
M80-8510442 Harwin 2+2 POS DIL MALE R/A LATCHED TINM80-6651642 Harwin 8+8 DIL MALE SMT HORIZONTAL