C3391-80.000, Crystek Crystals
 All Parts by: Category Manufacturer Part Number
Page 1 2 3 4 5 6 7

C3391-80.000 Crystek Crystals 80MHzCVCO55CW-0250-0500 Crystek Crystals 250-500MHz
016876 Crystek Crystals 13.0625MHz HC49S016877 Crystek Crystals 13.56MHz HC49S
016875 Crystek Crystals 9.843750MHz HC49SC3392-12.000 Crystek Crystals 12MHz
C3391-35.328 Crystek Crystals 35.328MHzCCBNS-MM-RG316DS-36 Crystek Crystals SMA Male BNC Male 36 DBL shielded
CLPFL-0500 Crystek Crystals DC to 500MHz 7th Ord 50ohm SMA -40C +85CCCASMA-MM-LL142-36 Crystek Crystals 18GHz Lo Loss Cable M/M SMA Conn. 36in
CCSMA1-MM-RG316DS-36 Crystek Crystals SMA to SMA S/RA M/M DBL Shielded 36CLPFL-0400 Crystek Crystals DC to 400MHz 7th Ord 50ohm SMA -40C +85C
CCSMA2-MM-RG316DS-6 Crystek Crystals SMA to SMA RA/RA M/M DBL Shielded 6CCASMA-MM-LL142-48 Crystek Crystals 18GHz Lo Loss Cable M/M SMA Conn. 48in
CCBNS-MM-RG316DS-12 Crystek Crystals SMA Male BNC Male 12 DBL shieldedCCSMA2-MM-RG316DS-12 Crystek Crystals SMA to SMA RA/RA M/M DBL Shielded 12
CLPFL-0200 Crystek Crystals DC to 200MHz 7th Ord 50ohm SMA -40C +85CCCSMA1-MM-RG174-36 Crystek Crystals RG174 Shielded Cable SMA M/M 36 S/RA
CCSMA-MM-086-5 Crystek Crystals 5 inch SMA M/M IL1.04dB/ft @ 16GHzCCSMA1-MM-RG174-12 Crystek Crystals RG174 Shielded Cable SMA M/M 12 S/RA
CCBNS-MM-RG174-36 Crystek Crystals SMA/BNC M/M S/S 36inCCSMA-MM-SS402-120 Crystek Crystals Low Loss <.7dB/ft SMA/SMA S/S MM 120in
CLPFL-0300 Crystek Crystals DC to 300MHz 7th Ord 50ohm SMA -40C +85CCCSMA-MM-RG174-12 Crystek Crystals RG174 Shielded Cable SMA M/M 12 S/S
CCSMA-MM-086-6 Crystek Crystals 6 inch SMA M/M IL1.04dB/ft @ 16GHzCLPFL-0100 Crystek Crystals DC to 100MHz 7th Ord 50ohm SMA -40C +85C
CCSMA1-MM-RG174-24 Crystek Crystals RG174 Shielded Cable SMA M/M 24 S/RACCSMA-MM-086-4 Crystek Crystals 4 inch SMA M/M IL1.04dB/ft @ 16GHz
CCSMA-MM-RG316DS-24P Crystek Crystals 24in SMA M/M Electrically MatchedCCSMA-MM-LL335-36 Crystek Crystals 36in SMA M/M Loss.22dB/ft at18GHz
CCSMA-MM-RG174-6 Crystek Crystals RG174 Shielded Cable SMA M/M 6 S/SCCSMA-MM-SS402-60 Crystek Crystals Low Loss <.7dB/ft SMA/SMA S/S M/M 60in
CCSMA-MM-LL142-36 Crystek Crystals Low Loss <.7dB/ft SMA/SMA M/M S/S 36inCCSMA-MM-RG316DS-12P Crystek Crystals 12in SMA M/M Electrically Matched