052-4742AD, Autotrol
 All Parts by: Category Manufacturer Part Number
Page 1

052-4742AD Autotrol 24VDC 1.4 In. Dia. 4300 RPM150-1534A Autotrol 115V 50/60 HZ CW
150-1535A Autotrol 115V 60 HZ CW220-0107A Autotrol DC Motor 24v 58.8mm
216-0101A Autotrol DC Motor 24v 52.75mm210-0111A Autotrol DC Motor 12v 31.3mm
240-0118A Autotrol DC Motor 12v 58.3mm216-0103A Autotrol DC Motor 24v 52.75mm
210-0109A Autotrol DC Motor 12v 31.3mm216-0102A Autotrol DC Motor 24v 52.75mm
240-0117A Autotrol DC Motor 12v 55.8mm052-4964AD Autotrol 12VDC 1.4 In. Dia. 3900 RPM
052-0010AD Autotrol 12VDC 1.26 In. Dia. 5450 RPM900-0101A Autotrol HVAC Damper Control Valve
210-0110A Autotrol DC Motor 12v 31.3mm220-0105A Autotrol DC Motor 24v 52.4mm
150-1529A Autotrol 115V/60hZ SYNCHRONOUS GEAR220-0106A Autotrol DC Motor 24v 55.6m
052-0075AD Autotrol 12VDC .95 In. Dia. 5000 RPM240-0116A Autotrol DC Motor 12v 50.8mm
052-1674AD Autotrol 6VDC 1.4 In. Dia. 2600 RPM052-4707AD Autotrol 6VDC 1.4 In. Dia. 2200 RPM
052-1869AD Autotrol 12VDC 1.4 In. Dia. 4100 RPM