90.230, Altech
 All Parts by: Category Manufacturer Part Number
Page 1 2 3 4 5 6 7 8 9 10 11 12 13 14 15 16 17 18 19 20 21 22 23 24 25 26 >

90.230 Altech 10 Terminal Vertical PCB4220355 Altech PG 16 Nickel Plated Brass
2CU8L Altech 8.0A Two Pole" C3DU5R Altech 5A D Characteristic UL 1077 3 POLE
130-002 Altech 3.70 x 2.56 x 2.24 Polycarbonate Transp1DU16L Altech 16A One Pole" D
120-906 Altech 7.09 x 4.33 x 4.37 Polycarbonate Gray130-505 Altech 5.12 x 5.12 x 3.90 Polycarbonate Transp
4220316 Altech PG 16 Nickel Plated Brass2DU25R Altech 25A D Characteristic UL 1077 2 POLE
111-506 Altech 7.09 x 4.33 x 4.37 Polystyrene Transp120-402 Altech 3.70 x 2.56 x 2.24 Polycarbonate Gray
90.620 Altech 50 Terminal Horizontal PCB3DU16L Altech 16.0A Three Pole" D
1CU6R Altech 6A C Characteristic UL 1077 1 POLE2BU50R Altech 50A B Characteristic UL 1077 2 POLE
120-907 Altech 7.17 x 7.09 x 4.37 Polycarbonate Gray90.710 Altech 66 Terminal Horizontal PCB
91.543 Altech 16 Terminal Tall Vertical PCB91.060 Altech 12 Terminal Vertical PCB
120-403 Altech 3.70 x 3.70 x 2.24 Polycarbonate Gray2DU30R Altech 30A D Characteristic UL 1077 2 POLE
91.202 Altech 8 Terminal Horizontal PCB120-410 Altech 7.09 x 3.70 x 2.24 Polycarbonate Gray
3CU32R Altech 32A C Characteristic UL 1077 3 POLE130-503 Altech 3.70 x 3.70 x 3.19 Polycarbonate Transp
111-003 Altech 3.70 x 3.70 x 2.24 Polystyrene Transp1CU16L Altech 16A One Pole" C
2CU20R Altech 20A C Characteristic UL 1077 2 POLECA703 Altech Mounting Track 2M
91.203 Altech 8 Terminal Tall Vertical PCB3CU30R Altech 30A C Characteristic UL 1077 3 POLE
120-408 Altech 10.0 x 7.09 x 3.54 Polycarbonate Gray2CU3R Altech 3A C Characteristic UL 1077 2 POLE
120-904 Altech 4.33 x 4.33 x 3.54 Polycarbonate Gray110-912 Altech 14.2 x 10.0 x 6.50 Polystyrene Gray
2DU60L Altech 60.0A Two Pole" D1DU2L Altech 2.0A One Pole" D
2846.0/100 Altech H2.50/12-D Din Std Insul Ferrule BLU2848.0/100 Altech H4.00/10-D Din Std Insul Ferrule Gray
2847.0/100 Altech H2.50/18-D Din Std Insul Ferrule BLU12C14X51GI Altech CYL 660vac 12A 14 x 51mm
CA713/4 Altech Ext. Jmpr 6mm 4 pl 4pole6004121 Altech Lock Nut M 12 x 1.5
CMB4/8 Altech F/T Term PM 8 pl FeedThru block6mm5308 951 Altech M16 Cord Grip 3.5-10mm LGRAY
CA713/3 Altech Ext. Jmpr 6mm 3 pl 3pole542-508 Altech 180 X 182mm LT GRAY
7211 888 Altech PG36 LOCKNUT LT GRAY PA5309 109 Altech PG9 Cord Grip, 1.5 6.0mmC