Autotrol
 All Parts by: Category Manufacturer Part Number
Page 1

Autotrol DC Motor 24v 58.8mm 220-0107AAutotrol DC Motor 24v 52.75mm 216-0101A
Autotrol DC Motor 12v 31.3mm 210-0111AAutotrol DC Motor 12v 58.3mm 240-0118A
Autotrol DC Motor 24v 52.75mm 216-0103AAutotrol DC Motor 12v 31.3mm 210-0109A
Autotrol DC Motor 24v 52.75mm 216-0102AAutotrol DC Motor 12v 55.8mm 240-0117A
Autotrol 12VDC 1.4 In. Dia. 3900 RPM 052-4964ADAutotrol 12VDC 1.26 In. Dia. 5450 RPM 052-0010AD
Autotrol HVAC Damper Control Valve 900-0101AAutotrol DC Motor 12v 31.3mm 210-0110A
Autotrol DC Motor 24v 52.4mm 220-0105AAutotrol 115V/60hZ SYNCHRONOUS GEAR 150-1529A
Autotrol DC Motor 24v 55.6m 220-0106AAutotrol 12VDC .95 In. Dia. 5000 RPM 052-0075AD
Autotrol DC Motor 12v 50.8mm 240-0116AAutotrol 6VDC 1.4 In. Dia. 2600 RPM 052-1674AD
Autotrol 6VDC 1.4 In. Dia. 2200 RPM 052-4707ADAutotrol 12VDC 1.4 In. Dia. 4100 RPM 052-1869AD
Autotrol 115V 50/60 HZ CW 150-1534AAutotrol 115V 60 HZ CW 150-1535A
Autotrol 24VDC 1.4 In. Dia. 4300 RPM 052-4742AD