United States United States
Please confirm your currency selection:


ADN-C Series 3-Phase Power Supply

ADN-C Series 3-Phase Power Supply

The ADN-C Power Supply from Emerson Network Power is an ultra compact 24 Vdc DIN rail mount AC-DC Power Supply. Featuring direct operation from 3-Phase inputs, the ADN-C Series has a wide Vac input range of 320 to 540 Vac and accommodates virtually all standard line voltages worldwide. The ADN-C Power Supply has advanced. Four models deliver 5A, 10A, 20A, and 40A current and can be paralleled for higher current operation via a front panel switch. The Emerson ADN-C is an industrial-grade Power Supply in a rugged IP20-rated metal case with a slim form factor.

Features
  • High Efficiency > 93% Typ.
  • Full power at 60 °C
  • Power Boost ™
  • Industrial grade design
  • MTBF > 450,000h demonstrated at 40 °C
  • Active PFC
  • Adjustable output
  • Overvoltage protection with autorecovery
  • Continuous short circuit and overload protection
  • New visual diagnostic LED
  • 3 Status LEDs:
    Input
    Output
    Alarm
  • DC OK relay
  • Parallel operation capability
  • Screw terminal connections
  • RoHS compliant
  • No tools required for mounting
  • Slim form factor
  • Five year warranty
Safety
  • Safety
  • UL508, cULus Listed
  • UL 60950-1, cURus 2nd edition
  • IEC60950-1 2nd edition
  • Class I, Div 2 Hazardous Locations
  • IP20
  • CE










  • Emerson Network Power
  • Industrial|Power Management
  • Power