United States United States
Please confirm your currency selection:


Embedded Artists LPC2478 Developer's Kit

The Embedded Artists LPC2478 Developer's Kit lets you get up and running quickly with the LPC2478 OEM Board. The LPC2478 OEM Board is equipped with the NXP ARM7TDMI-S LPC2478 microcontroller. This ARM7TDMI-S MCU is ideal for use with a wide range of applications that require advanced communication and high-quality graphic displays. The Embedded Artists LPC2478 Developer's Kit is a ready-to-use platform that lets you explore the many features of the LPC247x MCU series and the LPC2478 in particular. This Embedded Artists kit features 128 MB NAND Flash, 4 MB NOR Flash + 512 kB internal program Flash. The kit includes a QVGA base board with LCD.

LPC2478 OEM Board Features
  • Processor: NXP's ARM7TDMI LPC2478 microcontroller in BGA package
  • Program Flash: 128 MB NAND FLASH, 4 MB NOR FLASH + 512 kB internal
  • Data Memory: 32 MB SDRAM + 96 KB internal, 32- or 16-bit data bus to SDRAM
  • Ethernet: 100/10M Ethernet interface based on National DP83848 Ethernet PHY
  • Clock Crystals:
    • 12.000 MHz crystal for CPU
    • 32.768 kHz crystal for RTC
  • Dimensions: 66 x 48 mm
  • Power: +3.3V powering
  • Connectors: 200 pos expansion connector (as defined in SODIMM standard), 0.6mm pitch
QVGA Base Board Features
  • Display: 3.2 inch QVGA TFT color LCD with touch screen panel
  • Connectors:
    • 200 pos SODIMM connector for OEM Board
    • Expansion connector with all LCD controller signals, for custom displays
    • Expansion connector with all cpu signals
    • Ethernet connector (RJ45)
    • MMC/SD interface & connector
    • CAN interface & connector
    • JTAG connector
    • Pads for ETM connector
  • Other:
    • 5-key joystick
    • 3 axis accelerometer
Kit Contents
  • One LPC2478 OEM Board (EA-OEM-201 or EA-OEM-202)
  • One QVGA Base Board (EA-OEM-200)
  • One USB cable, type A to mini B
  • Serial number that gives you access to the support site for this product
  • A Java evaluation CD from IS2T with MicroEJ free of charge for one month
Applications
  • Advanced Communication Devices
  • Graphic Displays
  • Embedded Artists
  • Development Tools|Embedded Solutions|Semiconductors|Embedded Processors|MCUs & Microprocessors|Integrated Circuits