United States United States
Please confirm your currency selection:


ECIA Authorized ECS Distributor

ECS

ECS, Inc. is a worldwide supplier of clock oscillators, crystal oscillators, filters, thru-hole, surface mount, and other crystal products. ECS offers the frequency control products that meet the needs of the future . . today

ECS 3x/46x Quartz Crystals

ECS 3x/46x Quartz Crystals are cost effective, low profile, and available in two sizes. The HC-46X Series is the miniature low profile resistance weld type thru hole quartz crystal and reduces the footprint of HC-49USX by 50%. The CSM-3X Series is the miniature low profile resistance weld type SMD quartz crystal and reduces the footprint of CSM-7X (HC-49USX SMD) by 50%. Both the ECS 3x/46x Quartz Crystals are Pb Free and ROHS compliant.

ECS ECX-64A SMD Quartz Crystals

The ECS ECX-64A SMD Quartz Crystals feature a compact footprint (3.5mm x 6mm)and low-profile (1.1mm), making them ideal for densely populated PCB applications. The ECX-64A SMD Quartz Crystals have a frequency range between 8.0MHz and 100MHz and a temperature range of -40ºC to +85ºC. These ECS crystals are RoHS compliant.

ECS CSM-7X SMD Quartz Crystals

The ECS CSM-7X SMD Quartz Crystals are cost-effective, Pb-free/RoHS compliant crystals. The CSM-7X has a case height of 4.3mm max. in a resistance weld metal package. ECS's CSM-7X SMD Quartz Crystals feature a frequency range of 3.57MHz to 70MHz.

Need a thru-hole version? View HC-49USX Crystals

ECS HC-49USX Low Profile Quartz Crystals

The ECS HC-49USX Low Profile Quartz Crystals are cost-effective, Pb-free, RoHS compliant crystals with a max height of either 3.5mm or 2.5mm. The HC-49USX Series features a thru-hole mount, resistance weld-type. The ECS HC-49USX Low Profile Quartz Crystals offer a frequency range between 3.57MHz and 70MHz.

Need an SMD version? View CSM-7X SMD Crystals

ECS ECS-3963 Series SMD Clock Oscillators

The ECS-3963 Series SMD Clock Oscillators are 3.3V miniature crystal controlled oscillators with a 3.2mm x 5mm footprint. The package is seam welded with a metal lid. With a frequency range between 1.000 and 125.000Mhz, the ECS-3963 Series SMD Clock Oscilllators offer an operating temperature range of -10ºC to +70ºC.

ECS ECS-8FM Series SMD Clock Oscillators

The ECS ECS-8FM Series SMD Clock Oscillators are 5V, CMOS compatible, J-leaded SMD oscillators. With an extended temperature range of -40ºC to +85ºC, the ECS-8FM Series utilizes a low power CMOS IC in a cost effective package suitable for reflow soldering. The ECS-8FM Series SMD Clock Oscillators feature a frequency range between 1.000 and 80.000 MHz and is RoHS compliant.

ECS CSM-12 SMD Quartz Crystals

The ECS CSM-12 SMD Quartz Crystals are a cost effective, low profile (2.5mm) crystal with a 11.8 x 5.5mm footprint. The RoHS compliant CSM-12 SMD Quartz Crystals feature an industrial temperature range (operating range of -40C to +85C) and a frequency range from 3.579MHz to 30.000MHz.