United States United States
Please confirm your currency selection:


DLP Design High Speed USB Microcontroller Module

DLP Design High Speed USB Microcontroller Module

DLP Design High Speed USB Microcontroller Module combines the same USB interface used in the DLP-2232H and the DLP-1232H modules with a Texas Instruments microcontroller to form a rapid development tool. The DLP Design High Speed USB Microcontroller Module provides a cost-effective, microcontroller-based method of interfacing an electronic peripheral to a host computer via USB. The MSP430F2618 microcontroller is preprogrammed with basic functionality for accessing the port pins and can be reprogrammed with user firmware via a 10-pin header using a device programmer (sold separately). No in-depth knowledge of USB technology is required as all USB protocols are handled automatically by the on-board FT2232H and its support circuitry.

Features
  • Send/receive data over a high-speed USB 2.0 interface to a host computer
  • 32 digital I/O lines (8 can be configured as A/D inputs; 2 can be configured as D/A outputs) plus the 8-bit data bus available for interfacing to user electronics
  • Texas Instruments 16-bit RISC architecture processor with 116K bytes FLASH ROM, 8K bytes RAM, a multi-channel, 12-bit A/D converter, and dual, 12-bit D/A converters
  • "Token I/O" code preprogrammed into the MSP430F2618's FLASH memory for basic port pin input/output capability including access to the A/D and D/A converters
  • The FLASH memory can be easily erased and reprogrammed utilizing a user-supplied compatible programmer
  • Royalty-free device drivers eliminate the need for USB driver development in most cases
  • USB bulk or isocronous data-transfer modes
  • Required 5V supply can be taken directly from the USB port or supplied by user electronics
  • USB 1.1 and USB 2.0 compatible
  • USB VID, PID, serial number and product-description strings stored in an on-board EEPROM memory
Applications
  • Prototype development
  • USB ISDN and ADSL modems
  • USB interface for digital cameras
  • USB interface for MP3 players
  • High-speed USB instrumentation
  • USB smart-card readers
  • Set top box (STB) PC-USB interface
  • USB hardware modems
  • USB wireless modems
  • USB bar code readers
DLP-2232MSP Mechanical Drawing

DLP-2232MSP Pinout
  • DLP Design
  • Development Tools|Embedded Solutions