Dielectric Laboratories C18 SMD CapacitorsDielectric Laboratories C18 SMD Capacitors feature voltage ratings up to 2000V. C18 SMD Capacitors are designed to be the most robust "1111" high-Q capacitor available today. The C18 SMD Capacitors from Dielectric Laboratories is available in both the ultra stable (0±15ppm/˚C) CF and temperature compensating (+90ppm/˚C) AH dielectrics, and is form-factor compatible with the existing line of C17 "1111" capacitors.
|