United States United States
Please confirm your currency selection:


Diodes Inc. DIODESTAR 600V Rectifiers

Diodes Inc. DIODESTAR 600V rectifiers are high voltage devices characterized by >400V voltage handling, soft recovery, and ultra-fast switching. These DIODESTAR 600V rectifiers are rated at 6, 8, and 15 Amps forward current and are tailored for use as 600V diodes in the boost converter of Power Factor Correction (PFC) circuits. Diodes Inc. DIODESTAR high efficiency rectifiers enable designers to comply with the stringent demands of the 80PLUS Energy Star requirements. These Diodes Inc. devices provide low EMI and high thermal stability.

Features
  • Optimized for both BCM and CCM in PFC
  • Ultra-fast reverse recovery time (Trr < 30ns)
  • Enables compliance with Energy Star 80 PLUS and other efficiency standards
  • Low EMI and high thermal stability
  • Best in class soft reverse recovery
  • Second source equivalent to industry standard ultra-fast 600V rectifiers
Applications
  • LCD/LED TVs
  • Notebook Computers
  • Desktop computers
Part Number Total Capacitance CT pF Max Av Rectified Current IO A Reverse Recovery Time Trr ns Max Peak Forward Surge Current IFSM Forward Voltage Drop VF
DSR15U600 80 15 35 150 2.2
DSR15V600 80 15 30 140 3.2
DSRU600D1 30 6 25 60 2.6
DSR6V600D1 30 6 23 60 3
DSR8U600 55 8 28 85 2.5
DSR8V600 55 8 23 65 3.2
Application Circuit
  • Diodes Inc.
  • Semiconductors|Discrete Semiconductors|Diodes & Rectifiers