United States United States
Please confirm your currency selection:


Diodes Inc. 74LVC1Gxx Single Gate Logic Devices

Diodes Inc. 74LVC1Gxx Single Gate Logic Devices

The Diodes Inc. 74LVC1Gxx family of single-gate logic devices is built on an advanced 5V CMOS process and offers performance enhancements over existing alternatives. The Diodes Inc. 74LVC1Gxx family provides users with the eight most popular standard logic functions in SOT25 and SOT353 package options. This Diodes Inc. single-gate logic device family has 5.5V tolerant inputs, enabling the creation of voltage translation solutions. Suitable for use in a variety of communication, computing, consumer, and networking equipment, the initial logic product offering covers AND, NAND, OR, NOR, XOR, inversion, and buffering functions. The Diodes Inc. 74LVC1Gxx family of single-gate logic devices features a wide operating voltage range of 1.65V to 5.5V, enabling these devices to support portable battery operated and tradition 5V applications.

Features
  • Wide Supply Voltage Range from 1.65 to 5.5V
  • ±24mA Output Drive at 3.3V
  • CMOS low power consumption
  • IOFF Supports Partial-Power-Down Mode Operation
  • Inputs accept up to 5.5V
  • ESD Protection Tested per JESD 22
  • Exceeds 200-V Machine Model (A115-A)
  • Exceeds 2000-V Human Body Model (A114-A)
  • Latch-Up Exceeds 100mA per JESD 78, Class II
  • Range of Package Options
  • Direct Interface with TTL Levels
  • SOT25, SOT353, and DFN1410: Assembled with "Green" Molding Compound (no Br, Sb)
Applications
  • Voltage Level Shifting
  • General Purpose Logic
  • Power Down Signal Isolation
  • Wide array of products such as:
    • PCs, networking, notebooks, netbooks, PDAs
    • Computer peripherals, hard drives, CD/DVD ROM
    • TV, DVD, DVR, set top box
    • Cell Phones, Personal Navigation / GPS
    • MP3 players, Cameras, Video Recorders
Part Number Datasheet Function/Description tpd max @; 1.8V (ns) tpd max @; 2.5V (ns) tpd max @; 3.3V (ns) tpd max @; 5.0V (ns)
74LVC1G00 2 Input NAND Gate 9 5.5 4.7 4
74LVC1G02 2 Input NOR Gate 8 5.5 4.7 4
74LVC1G04 1 Input Inverter 7.5 5.2 4.2 3.7
74LVC1G08 2 Input AND Gate 8 5.5 4.5 4
74LVC1G32 2 Input OR Gate 8 5.5 4.5 4
74LVC1G86 2 Input XOR Gate 9.9 5.5 5 4
74LVC1G125 3 State Buffer OE Low 9 5.5 4.5 4
74LVC1G126 3 State Buffer OE Hi 8 5.5 4.5 4
  • Diodes Inc.
  • Semiconductors|Integrated Circuits|IC-Logic