United States United States
Please confirm your currency selection:



Digi International XBee® and XBee-PRO® ZB Adapters

Digi International XBee® and XBee-PRO® ZB adapters deliver wireless connectivity to electronic devices using self-healing, self-configuring wireless ZigBee mesh networks. Digi International XBee and XBee-PRO ZB adapters are ideal for wirelessly enabling sensors, controllers, and other devices in legacy wired applications without the development time required for embedded solutions. XBee and XBee-PRO ZB adapters can be battery or mains powered and are available in a wide range of physical interfaces, including RS-232, RS-485, USB (power harvesting), digital I/O, and analog I/O. These Digi International devices are compatible with ConnectPort X gateways, XBee modules, and XBee accessories.


View Product List

The new Digi International XBee-PRO ZB Programmable Module allows programming directly on the module with no need for a processor.

Features and Benefits
  • ZigBee mesh wireless connectivity for all types of
    end-point devices
  • Multiple interface options available for a range of
    devices including RS-232, RS-485, USB, digital I/O
    and analog I/O
  • ModBus fragmentation support
  • Flexible powering options
  • Small form factor for easy handling and installation
  • Outdoor RF line-of-sight range up to 1 mile with
    XBee-PRO
  • Easy to install and configure for rapid deployment
  • Low-power XBee or extended-range XBee-PRO



XBee Application Highlight

Product Comparison
XBee ZB
Performance
  • RF Data Rate: 250 kbps
  • Indoor/Urban Range: Up to 133 ft (40 m)
  • Outdoor/RF Line-of-Sight Range: Up to 400 ft (120 m)
  • Transmit Power: 1.25 mW (+1 dBm) / 2 mW (+3 dBm) boost mode
  • Receiver Sensitivity (1% PER): -96 dBm in boost mode
Features
  • Antenna Type: Internal Antenna
  • Frequency Band: 2.4 GHz
  • Serial Data Interface: RS-232 DB9M/DTE or RS-485 (6-position wire terminal block) switch selectable between RS-422 half-duplex, RS-422 full duplex and RS-485
  • USB Data Interface: USB 2.0 Full Speed (with ESD protection); connects to host via captive 1-meter cable
  • Analog IO (AIO) & Digital IO (DIO): 6-position wire terminal block; Analog IO: 0 - 10V, 4 - 20 mA, or +/- 2VDC Differential; Digital IO: Digital Input or sinking driver output
  • NEMA 4X/IP66 Enclosure (Optional): Fully protected from water, dust and dirt: Internal metal mounting plate; 1 cable inlet with water-tight grommet. Dimensions: 7.50 in x 4.50 in x 3.25 in (19.05 cm x 11.43 cm x 8.25 cm)
Networking & Security
  • Network Topologies: Point-to-point, Point-to-multipoint, Mesh
  • Number of Channels: 16
  • Spread Spectrum Type: Direct Sequence Spread Spectrum
  • Filtration Options: PAN ID, 64-bit MAC, channel
  • Addressing: 65,000 available addresses for each channel
Other
  • LEDs: Power: Glows green when external power is supplied (not active when battery powered to limit power drain). Associate: Blinks when unit is connected and associated on an RF network
  • Controls: Device reset (internal push button); Identification (internal push button) – relays ID to gateway
  • Dimensions (L x W x H) & Weight: RS-232, RS-485, AIO, DIO models: 3.60 in x 1.90 in x 1.20 in (9.14 cm x 4.82 cm x 3.04 cm) 2.29 oz (64.92 g). USB models: 2.87 in x 1.80 in x 0.83 in (7.29 cm x 4.57 cm x 2.10 cm) 1.60 oz (45.36 g)
  • Operating Temperature: -40° C to +70° C
Power Requirements
  • Input Voltage: 3-6VDC
  • Power Supply (RS-232, RS-485, AIO, DIO): 120VAC/240VAC to 5VDC power supply, internal lithium battery pack, or external 6-cell D battery holder (all sold separately)
  • Power Consumption: USB: 70 mA (normal operation) / 200 uA (suspend mode)
  • USB Model: Bus powered (+5V)
Regulatory Approvals
  • Emissions: FCC Part 15.247, IC, ETSI/CE, Telec, EN55022 (Class B)
  • Safety: UL60950, CAN/CSA C22.2 No.60950
  • RoHS: Yes
XBee-PRO ZB
Performance
  • RF Data Rate: 250 kbps
  • Indoor/Urban Range: Up to 300 ft (90 m)/ 200 ft (60 m)
  • Int’l variant
  • Outdoor/RF Line-of-Sight Range: Up to 1 mile (1.6 km) / 2500 ft (750 m) Int’l variant
  • Transmit Power: 50 mW (+17 dBm) / 10 mW (+10 dBm) Int’l version
  • Receiver Sensitivity (1% PER): -102 dBm
Features
  • Antenna Type: External RPSMA Antenna
    Frequency Band: 2.4 GHz
    Serial Data Interface: RS-232 DB9M/DTE or RS-485 (6-position wire terminal block) switch selectable between RS-422 half-duplex, RS-422 full duplex and RS-485
    USB Data Interface: USB 2.0 Full Speed (with ESD protection); connects to host via captive 1-meter cable
    Analog IO (AIO) & Digital IO (DIO): 6-position wire terminal block; Analog IO: 0 - 10V, 4 - 20 mA, or +/- 2VDC Differential; Digital IO: Digital Input or sinking driver output
    NEMA 4X/IP66 Enclosure (Optional): Fully protected from water, dust and dirt: Internal metal mounting plate; 1 cable inlet with water-tight grommet. Dimensions: 7.50 in x 4.50 in x 3.25 in (19.05 cm x 11.43 cm x 8.25 cm)
Networking & Security
  • Network Topologies: Point-to-point, Point-to-multipoint, Mesh
  • Number of Channels: 14
  • Spread Spectrum Type: Direct Sequence Spread Spectrum
  • Filtration Options: PAN ID, 64-bit MAC, channel
  • Addressing: 65,000 available addresses for each channel
Other
  • LEDs: Power: Glows green when external power is supplied (not active when battery powered to limit power drain). Associate: Blinks when unit is connected and associated on an RF network
  • Controls: Device reset (internal push button); Identification (internal push button) – relays ID to gateway
  • Dimensions (L x W x H) & Weight: RS-232, RS-485, AIO, DIO models: 3.60 in x 1.90 in x 1.20 in (9.14 cm x 4.82 cm x 3.04 cm) 2.29 oz (64.92 g). USB models: 2.87 in x 1.80 in x 0.83 in (7.29 cm x 4.57 cm x 2.10 cm) 1.60 oz (45.36 g)
  • Operating Temperature: -40° C to +70° C
Power Requirements
  • Input Voltage: 3-6VDC
  • Power Supply (RS-232, RS-485, AIO, DIO): 120VAC/240VAC to 5VDC power supply, internal lithium battery pack, or external 6-cell D battery holder (all sold separately)
  • Power Consumption: USB: 70 mA Rx and 250 mA Tx (normal operation) / 200 uA (suspend mode)
  • USB Model: Bus powered (+5V)
Regulatory Approvals
  • Emissions: FCC Part 15.247, IC, ETSI/CE, Telec, EN55022 (Class B)
  • Safety: UL60950, CAN/CSA C22.2 No.60950
  • RoHS: Yes

XBee ZB Adapter Models





  • Digi International
  • Wireless
  • Embedded Solutions