NEDA Authorized Digi International Distributor

Digi International

Digi International offers innovative products and technologies that enable you to connect and manage serial, USB, and other electronic devices locally, remotely, over the network or via the web. Digi International makes device networking easy by developing products and technologies that are cost-effective and easy to use.

Digi International Digi m10™ Compact Satellite Modem

The Digi International m10compact satellite modem is a small footprint satellite module that provides worldwide satellite data connectivity for a wide variety of asset-tracking and industrial remote communication applications. The high-performance Digi m10 compact satellite modem operates on the ORBCOMM low-earth orbit satellite network and is designed to enable cost-efficient Machine-to-Machine (M2M) communication with virtually unlimited global coverage and no blockage. The Digi International m10 satellite modem features very low transmit and receive power and offers immediate product design integration through its integrated serial interface. The Digi International m10 kit provides all the necessary components for quick and easy product evaluation, development, and prototyping.

Digi International XBee® & XBee-PRO® ZB Adapters

Digi International XBee® and XBee-PRO® ZB adapters deliver wireless connectivity to electronic devices using self-healing, self-configuring wireless ZigBee mesh networks. Digi International XBee and XBee-PRO ZB adapters are ideal for wirelessly enabling sensors, controllers, and other devices in legacy wired applications without the development time required for embedded solutions. XBee and XBee-PRO ZB adapters can be battery or mains powered and are available in a wide range of physical interfaces, including RS-232, RS-485, USB (power harvesting), digital I/O, and analog I/O. These Digi International devices are compatible with ConnectPort X gateways, XBee modules, and XBee accessories.

Digi International ConnectPort® X Gateways

Digi International ConnectPort® X Gateways provide PC or IP Network connectivity for end point devices in XBee WPANs. Digi International ConnectPort X Gateways collect end node data, aggregate it, and send it to a parent application using cellular, Wi-Fi, or Ethernet connections. Available in multiple configurations and supporting a wide range of applications, ConnectPort X Gateways are ideal for centralized data collection and communication in geographically diverse applications. These Digi International devices feature multiple form factors and configuration options for a wide range of applications and an easy-to-use Python® development environment for local applications. Optional GPS or local storage is also available.

Digi International's JumpStart™ Kit

Digi International´s JumpStart™ Kits are easy-to-use, cost-effective development solutions that minimize product design risks and allow designers to start embedded product design right out of the box. The kits enable designers to leverage the reliable IPv6-ready ThreadX®-based NET+OS® platform for the benefits of rapid development using managed code offered by the Microsoft® .NET Micro Framework software platform.

Digi International ConnectCore™ 9C

The ConnectCore™ 9C module from Digi International is a powerful ARM9-based core module that enables OEMs to design in core processing functionality and networking capabilities with a single, high-performance solution. The ConnectCore 9C delivers complete embedded network connectivity along with additional bandwidth to handle sophisticated embedded applications including building automation systems, POS systems, RFID readers, medical devices, instrumentation, networked displays, transportation systems, industrial automation systems, and many more.

Digi International Digi Connect Wi-ME

The Digi Connect Wi-ME from Digi International is a fully customizable and secure 802.11b wireless embedded module; pin-compatible with the wired Digi Connect ME® fully transparent 802.11b integration without hardware and software integration complexities. Easily accommodates both wired and wireless network functionality.