Okami™ OKY Series
The OKY-T/3, T/5, T/10, and T/16 series are miniature non-isolated Point-of-Load
(POL) switch mode DC/DC power converters
for embedded applications. The module is fully compatible with
Distributed-power Open Standards Alliance (DOSA) industry-standard
specifications. Applications include powering
CPU's, datacom/telecom systems, distributed bus architectures (DBA),
programmable logic and mixed voltage systems. The wide input range is 2.4 to 14 Volts DC. Four maximum output
currents
are offered, 3 Amps (T/3 models), 5 Amps (T/5 models), 10 Amps (T/10 modes), and 16 Amps (T/16 models). Based on fixed
frequency synchronous buck converter switching topology, the high
power conversion efficient Point of Load (POL) module features
programmable output voltage and On/Off control. These converters also
include under voltage lock out (UVLO), output short circuit protection,
over-current and over temperature protections.
These units are designed to meet all standard UL/EN/IEC 60950-1 safety
and FCC EMI/RFI emissions certifications and RoHS6 hazardous substance
compliance. |

|