|
The wide input range is 8.3 to 14 Volts DC. Two maximum output currents are offered, 10 Amps (T/10 models) or 16 Amps (T/16 models). Based on fixed-frequency synchronous buck converter switching topology, the high power conversion efficient Point of Load (POL) module features programmable output voltage and On/Off control. An optional Sequence / Track input allows controlled ramp-up and ramp-down outputs.The Sense input provides load compensation. These
OKX
Series
Murata Power Solutions Okami DC/DC converters
also include under voltage lock out (UVLO), output short circuit protection,over-current and over-temperature protections.
These units are designed to meet all standard UL/EN/IEC 60950-1 safety and FCC EMI/RFI emissions certifications and RoHS-6 hazardous substance compliance.
|
|