Okami™ OKL Series
The OKL-T/3 series are miniature non-isolated Point-of-Load (POL) DC/DC power converters
for embedded applications. The tiny form factor is configured on a Land
Grid Array (LGA) assembly measuring only 0.488 x 0.488 x 0.22 inches
(12.4 x 12.4 x 5.6 mm). Applications include powering CPU’s,
datacom/telecom systems, distributed bus architectures (DBA),
programmable logic and mixed voltage systems. The wide input range is 4.5 to 14 Volts DC. The maximum output
current is 3 Amps (T/3 models). Based on fixed-frequency synchronous
buck converter switching topology, the high power conversion efficient
Point of Load (POL) module features programmable output voltage and
On/Off control. These converters also include under voltage lock out
(UVLO), output short circuit protection, overcurrent and over
temperature protections. An optional sequence/track input on OKL2
models allows the output to follow an external voltage input for
controlled (ramp) startup and shutdown. These units are designed to
meet all standard UL/ EN/IEC 60950-1 safety and FCC EMI/RFI emissions
certifications and RoHS-6 hazardous substance compliance. |