Vishay / Dale RCL1225 Series Long Side Termination Thick Film Chip Resistors
Vishay / Dale RCL1225 Series Long Side Termination Thick Film Chip Resistors feature enhanced power rating, long side terminations, pure tin solder contact in Ni barrier layer, and compliant to RoHS Directive 2002/95/EC. Vishay / Dale RCL1225 Series Long Side Termination Thick Film Chip Resistors are ideal for all general purpose applications, densely populated PCBs, automotive electronic circuits, industrial equipment, and telecom infrastructure.
Vishay / Dale WSLP2512 Surface Mount Power Metal Strip Resistors
Vishay / Dale WSLP2512 Surface Mount Power Metal Strip Resistors feature very high power to footprint size ratio, very low inductance of 0.5 nH to 5 nH, excellent frequency response to 50 MHz, and low thermal EMF. Vishay / Dale WSLP2512 Surface Mount Power Metal Strip Resistors are ideal for all types of current sensing and pulse applications including switching and linear power supplies, instruments, power amplifiers and shunts.
Vishay / Dale WSMS3124 Series Power Metal Strip® Meter Shunt Resistor
Vishay / Dale WSMS3124 Series Power Metal Strip® Meter Shunt Resistor features high power in a 3124 package, 5-terminal connection design, very low inductance and resistance values, and low thermal EMF. Applications for Vishay / Dale WSMS3124 Series Power Metal Strip® Meter Shunt Resistor include industrial and consumer energy meters.
Vishay/Dale WSK0612 Series Power Metal Strip®Resistors
Vishay/Dale's WSK Series includes the industry's first 0612 package size. The WSK0612 Series Power Metal Strip® Resistors from Vishay/Dale have a 4-terminal design ideal for all types of current sensing, voltage division and pulse applications. These surface mountable resistors also have extremely low resistance values due to a proprietary processing technique. WSK0612 Series resistors offer high-temperature performance up to +170ºC and are RoHS compliant to Directive 2002/95/EC.
Vishay/Dale WLSP2726 and WSLP4026 Series Power Metal Strip®Resistors
Vishay/Dale's WSLP2726 and WSLP4026 Series Power Metal Strip®Resistors offer very high power (up to 7W) and extremely low resistance values down to 0.0005Ω. In addition, the WSLP2726 and WSLP4026 Series Power Metal Strip®Resistors from Vishay/Dale feature very low inductance of 0.5nH to 5nH, all welded construction, surface mountable design, compliance to RoHS Directive 2002/95/EC, and high-temperature performance to +170ºC.
Vishay / Dale IHTH High Current Through Hole Inductors
Vishay / Dale IHTH High Current Through Hole Inductors feature shielded construction and a frequency range up to 1.0 MHz. IHTH High Current Through Hole Inductors handle high transient current spikes without saturation. Vishay / Dale IHTH High Current Through Hole Inductors offer ultra low buzz noise, due to composite construction. Applications include desktops and servers, line filters, motor control systems, and high current POL converters.
Vishay / Dale IWAS Series Qi Wireless Charging Receiving Coil/Shield
Vishay / Dale IWAS Series Qi Wireless Charging Receiving Coil/Shield offers the first commercially available wireless receiver coil for the WPC (Wireless Power Consortium) compliant devices. The Vishay / Dale IWAS Series Qi Wireless Charging Receiving Coil/Shield provides 70% or greater efficiency and high permeability shielding for wireless charging receiving coils, and blocks charging flux from sensitive components or batteries. The IWAS Series Qi Wireless Charging Receiving Coil/Shield performance is not adversely affected by permanent locating magnets.
Vishay/Dale IHLP-2020CZ-01 Series IHLP®Inductors
Vishay/Dale has expanded its offering of the low profile, high current IHLP® Inductor product class to include the IHLP-2020CZ-01 Series that offers an inductance range of 0.10µH to 15.0µH.
The Vishay / Dale Low Profile, High Current Inductor IHLP
Series features a shielded construction with a frequency range up to
5.0Mhz that handles high transient current spikes without saturation.
The Vishay / Dale Low Profile, High Current Inductor IHLP has the lowest DCR/µH in package sizes 6767, 5050, 4040, 3232, 2525, 2020, and 1616. Due to the composite construction, the inductor has ultra low buzz noise. RoHS compliant to directive 2002/95/EC. Also available is the Vishay IHLP 6767GZ Series Inductor, a Vishay Super 12 product, that offers a high temperature rating up to 155ºC.
View Entire IHLP Series
Vishay/Dale IHLP-3232DZ-11 Series IHLP®Inductors
Vishay/Dale's IHLP-3232DZ-11 Series IHLP® Inductors are low-profile, high-current inductors with shielded construction and frequency range up to 1.0MHz. Other features of IHLP-3232DZ-11 Series IHLP® Inductors from Vishay/Dale are operating temperature up to 125ºC, lowest DCR/µH in its package size (3232), ability to handle high transient current spikes without saturation, ultra-low buzz noise due to composite construction, and compliance to RoHS Directive 2002/95/EC. Applications that utilize IHLP® Inductors include PDA/notebook/desktop
applications, high current POL converters, battery powered devices, and
low-profile, high-current power supplies. Click here to view entire IHLP® Series.
Vishay/Dale CRCW-HP e3 Thick Film Chip Resistors
The CRCW-HP e3 Series Thick Film Chip Resistors from Vishay/Dale
combine high power ratings with small case sizes (0402, 0603, 0805,
1206, 2010, 2512) that save space on PCB boards and allow a higher
number of temperature cycles. Key features and benefits of Vishay/Dale's CRCW-HP e3 Series Thick Film Chip Resistors are excellent pulse load capability, double-side printed design, protective overglaze, enhanced power rating, halogen-free, AEC-Q200 rev. C compliant, RoHS directive 2002/95/EC
compliant, and pure tin solder contacts on Ni barrier layer which
provides compatibility with lead (Pb)-free and lead-containing soldering
processes. Applications for CRCW-HP e3 Series resistors include high and repetitive surge and pulse loading applications, densely populated PCBs, automotive, and ignition/switching circuits.
Vishay WSLS Series Improved Stability Power Current Sensing Resistors
The Vishay WSLS Series Improved Stability Power Current Sensing Resistors are low-value (0.01 Ω to 0.1 Ω) surface mount resistors that offer improved stability with maximum resistance change of 0.25 % or 0.5 % through 2000 h workload. Developed for current sensing in high temperature (+ 125 °C) applications, the Vishay WSLS Series Improved Stability Power Current Sensing Resistors are ideal for all types of current sensing, voltage division, and pulse applications including switching and linear power supplies, instruments, power amplifiers, and shunts. Thermal management is incorporated into the all-welded solid metal nickel-chrome resistive element with low TCR (<20 ppm/ºC). In addition, the Vishay WSLS series produces very low inductance (0.5 nH to 2 nH), an excellent frequency response (to 50 MHz), and low thermal EMF (<3 µV/ºC). AEC-Q200 qualified and compliant to RoHS Directive 2002/95/EC.
Vishay/Dale IFSC Series Inductors
The IFSC Series Low Profile, High Current Inductors from Vishay/Dale offer an ultra-low profile, shielded construction, inductance tolerance of ±20%, operating temperature range of -55ºC to +125ºC, and frequency range up to 5.0 MHz. Vishay's RoHS-compliant IFSC Series inductors are capable of handling high transient current spikes without saturation.
Learn More
Vishay/Dale RCL Series Thick Film Chip Resistors
Vishay/Dale's RCL Series Thick Film Chip Resistors offer an enhanced power rating and long side terminations. In addition, these halogen-free chip resistors from Vishay/Dale feature a protective overglaze and pure tin solder contacts on a Ni barrier layer which make them compatible with both lead (Pb)-free and lead-containing soldering processes. Vishay/Dale's thick film chip resistors are compliant to RoHS directive 2002/95/EC and AEC-Q200, rev. C compliant.
Learn More
Vishay / Dale TNPU Series High Precision Thin Film Resistors
The Vishay / Dale TNPU Series High Precision Thin Film Resistors are flat chip resistors that combine the proven reliability of TNPW products with a most advanced level of precision and stability. This unique combination makes the product perfectly suited for all applications with outstanding requirements towards size, reliable precision, and stability. The Vishay / Dale TNPU Series High Precision Thin Film Resistors offer a low temperature coefficient and tight tolerances (±0.05%; ± 5 ppm/K), as well as superior moisture resistivity ≤ 0.25 % (85ºC; 56 days; 85% RH).
Vishay WSLP Series Very High Power Current Sense Resistors
The Vishay WSLP Series Very High Power Current Sense Resistors offer a very high power-to-footprint size ratio (0.5W in 0805, and 0.4W in 0603 package sizes). In addition, the Vishay WSLP series produces extremely low resistance values (down to 0.001 Ω), very low inductance (0.5 nH to 5 nH), an excellent frequency response (to 50 MHz), and low thermal EMF (<3 µV/ºC). Ideal for all types of current sensing and pulse applications, the Vishay WSLP Series Very High Power Current Sense Resistors are included in switching and linear power supplies, instruments, power amplifiers, and shunts. Compliant to RoHS Directive 2002/95/EC.