Cypress Semiconductor
|
Cypress Semiconductor delivers high-performance, mixed-signal, programmable solutions that provide customers with rapid time-to-market and exceptional system value. Cypress product lines include the PSoC® Programmable System-on-Chip™, USB controllers, as well as general-purpose programmable clocks and memories. Cypress Semiconductor also offers wired and wireless connectivity that enhance connectivity and performance in multimedia handsets. Cypress Semiconductor serves numerous markets including consumer, computation, data communications, automotive, industrial, and solar power.
Visit the Cypress Semiconductor productknowledgecenter
|
Cypress Semiconductor Part Search
|
Resources
|
Cypress Semiconductor PSoC®3 Development Kits
Cypress Semiconductor PSoC®3 Development Kits allow you to develop precision analog and low power designs using PSoC®3 System on Chip devices. The Cypress PSoC®3 Development Kits enable you to evaluate, develop, and prototype high precision applications powered by the programmable embedded system system-on-chip PSoC®3 family. In addition to analog performance, these Cypress kits also demonstrates the low power operation of the PSoC®3.
Cypress Semiconductor PSoC® 3 Programmable System-on-Chip
Cypress Semiconductor PSoC®3 Programmable System-on-Chip devices consist of four families based on the high-performance 8-bit 8051 processor. PSoC®3 System-on-Chip devices include high-precision programmable analog capability (up to 20-bit resolution for an analog-to-digital converter) and expanded programmable digital resources integrated with powerful, industry-standard MCU cores, and ample memory and communications peripherals. The Cypress Semiconductor CY8C32xxx Programmable Digital PSoC®3 family enables the integration of digital peripherals, including PWMs, Timers, Counters, UARTs, glue logic, and state machines. The CY8C32 family features up to 24 Universal Digital Blocks (UDBs), a 12-bit delta-sigma ADC, and two comparators. The Cypress Semiconductor CY8C34xxx Analog Lite family offers a 12-bit delta-sigma ADC, two DACs, and two programmable analog blocks. The CY8C36xxx Performance Analog family features a 12-bit delta-sigma ADC, four DACs, four programmable analog blocks, and a digital filter block. The CY8C38xxx Precision Analog family includes a 20-bit delta-sigma ADC, four DACs, four programmable analog blocks, and a digital filter block.
Now Available! Development Kits
Cypress Semiconductor CY8CMBR2044 CapSense® Capacitive Button Controllers
Cypress Semiconductor CY8CMBR2044 CapSense® Capacitive Button Controllers incorporates several innovative features to quickly enable a capacitive touch sensing user interface in your next design. Cypress Semiconductor CY8CMBR2044 CapSense Capacitive Button Controllers require no software tools or coding because system configuration is done using hardware. These features allow capacitive buttons to be implemented without learning new tool sets and developing code. These Cypress Semiconductor controllers include SmartSense™ auto tuning, which eliminates manually tuning of a user interface during development and re-tuning during production ramp. The CY8CMBR2044 supports up to four capacitive sensing buttons and four GPOs. The CY32080-MBR Auto-Tuning Kit is designed to showcase the features of the CY8CMBR2044.
Cypress Semiconductor CY8CKIT-014 PSoC® 5 FirstTouch™ Starter Kit
The Cypress Semiconductor CY8CKIT-014 PSoC® 5 FirstTouch™ Starter Kit is designed to get you acquainted with the Cypress PSoC programmable system-on-chip design methodology and architecture. This full-featured Cypress Semiconductor starter kit ships with an array of sensors, I/Os, projects, and software to allow you to evaluate PSoC and see what values the solution can provide you. The CY8CKIT-014 FirstTouch Starter Kit lets you try out the PSoC 5 and gives you full access to other features like serial wire debugging (SWD), an accelerometer, a thermistor, proximity sensing, a CapSense® touch-sensing interface, a 12-pin wireless module header, and 28 general purpose I/O pins (GPIOs). Whatever your need for PSoC may be, the PSoC 5 FirstTouch Starter Kit has the tools to get you started and hooked on PSoC.
Cypress Semiconductor CY8CKIT-010 PSoC® CY8C55 Family Processor Module Kit
The Cypress Semiconductor CY8CKIT-010 PSoC® CY8C55 Family Processor Module Kit is designed to evaluate and experiment with the Cypress PSoC 5 programmable system-on-chip design methodology and architecture. The CY8C55 processor module can be used in conjunction with the PSoC Development Kit (CY8CKIT-001) to create designs utilizing on-board DVK resources or compatible expansion boards. The Cypress Semiconductor CY8CKIT-010 contains the PSoC CY8C55 Family Processor Module and a kit CD with PSoC Creator™, PSoC Programmer, and documentation.
Cypress Semiconductor CY8CLED08 / CY8CLED16 EZ-Color HB LED Controllers
Cypress Semiconductor CY8CLED08 and CY8CLED16 EZ-Color HB LED controllers offer the ideal control solution for high brightness LED applications requiring intelligent dimming control. These Cypress Semiconductor EZ-Color devices combine the power and flexibility of PSoC with Cypress PrISM modulation technology, providing lighting designers a fully customizable and integrated lighting solution platform. The EZ-Color family supports up to 16 independent LED channels with up to 32 bits of resolution per channel, giving lighting designers the flexibility to choose the LED array size and color quality. The CY8CLED08 and CY8CLED16 are designed for use in LCD backlight, large sign, general lighting, architectural lighting, camera / cell phone flash, and flashlight applications.
Cypress Semiconductor TrueTouch™ Controllers
The Cypress Semiconductor CY8CTST110 TrueTouch™ controller includes four digital blocks and the TrueTouch controller block that provides single-touch sensing and scanning control circuitry for touchscreen applications. The Cypress Semiconductor CY8CTMG20x and CY8CTST200 PSoC devices have fixed analog and digital resources in addition to a fast CPU, Flash program memory, and SRAM data memory to support various TrueTouch algorithms.
Cypress Semiconductor CY765630 / CY765640A High Speed USB Hub Controllers
The Cypress Semiconductor CY7C65630 and CY7C65640A are
high performance, low power USB 2.0 hub controllers. The Cypress
Semiconductor CY7C65640A is a TetraHub™ self-powered USB
2.0 hub controller. The Tetra architecture provides four
downstream USB ports with a transaction translator for each port,
making it the highest performing hub possible. The CY7C65640A
is designed for use in standalone hubs, motherboard hubs, monitor hub
applications, and more. The Cypress Semiconductor CY7C65630
4-port / single transaction translator is for ultra low power
applications that require four downstream ports. All four ports of the CY7C65630
USB 2.0 hub controller share a single transaction translator.
Cypress Semiconductor CY7C1399BN 256K CMOS Static RAM
The Cypress Semiconductor CY7C1399BN is a high-performance 3.3V CMOS static RAM device organized as 32,768 words by 8 bits (256K). Easy memory expansion is provided by an active LOW Chip Enable and active LOW Output Enable and tri-state drivers. The Cypress Semiconductor CY7C1399BN 256K CMOS static RAM device has an automatic power-down feature that reduces the power consumption by more than 95% when deselected. The Cypress Semiconductor CY7C1399BN CMOS static RAM is ideal for low-voltage cache memory applications.
Cypress Semiconductor CY3280-20x66 Universal CapSense Controller Kit
The Cypress Semiconductor CY3280-20x66 Universal CapSense Controller Kit is a robust, revolutionary CY8C20x66-based controller kit for the Universal CapSense development platform. Cypress Semiconductor CapSense touch-sensing solutions are changing industrial design by allowing designers to replace mechanical buttons and sliders with stylish touch-sensing interfaces. The CY3280-20x66 Universal CapSense Controller Kit is designed for easy prototyping and debugging of 20xx6A CapSense family designs with pre-defined control circuitry and plug-in hardware. This Cypress Semiconductor controller kit includes programming hardware as well as an I²C-to-USB bridge for tuning and data acquisition. The CY3280-20x66 Universal CapSense Controller Kit connects to any CY3280 Universal CapSense Module Board.
Cypress Semiconductor PSoC® 3 FirstTouch™ Starter Kit
The Cypress Semiconductor CY8CKIT-003 PSoC® 3 FirstTouch™ Starter Kit introduces you to the PSoC programmable system-on-chip design methodology and the Cypress PSoC 3 architecture.The Cypress Semiconductor CY8CKIT-003 PSoC 3 FirstTouch Starter Kit comes with an array of sensors, I/Os, projects, and software that make evaluation easy. The Cypress Semiconductor CY8CKIT-003 PSoC 3 FirstTouch Starter Kit gives you access to features like serial wire debugging, an accelerometer, a thermistor, proximity sensing, a CapSense® touch-sensing interface, a 12-pin wireless module header, and 28 GPIOs. The kit contains a PSoC 3 FirstTouch Board, a quick start guide, and a kit CD featuring PSoC Creator™, kit projects, and documentation.