|
|
|
|
|
Cypress PSoC®3 Programmable System-on-Chip
Cypress Semiconductor PSoC®3 Programmable System-on-Chip
devices consist of four families based on the high-performance 8-bit 8051 processor.
PSoC®3 System-on-Chip
devices include high-precision programmable analog capability (up to 20-bit resolution for an analog-to-digital converter) and expanded programmable digital resources integrated with powerful, industry-standard MCU cores and ample memory and communications peripherals. |
|
|
CY8C32 Programmable Digital PSoC®3 Family
The
Cypress Semiconductor
CY8C32 Programmable Digital PSoC®3
family enables the integration of digital peripherals, including PWMs, Timers, Counters, UARTs, glue logic, and state machines. The
CY8C32
family features up to 24 Universal Digital Blocks (UDBs), a 12-bit delta-sigma ADC, and two comparators. Additionally, the CY8C32xxx family includes basic analog peripherals such as a 12-bit Delta-Sigma ADC, internal voltage reference, two comparators and an 8-bit DAC to enable easy interfacing to analog signals.
|
CY8C32 Features
-
High-performance 8-bit 8051 processor
-
Up to 24 Universal Digital Blocks (UDBs)
-
12-bit delta-sigma ADC
-
2 comparators
CY8C32 Applications
-
Interface bridging
-
I/O expansion
-
Power-up sequencing
-
Peripheral control
|
CY8C32 Block Diagram
|
|
|
CY8C34 Analog Lite PSoC®3 Family
The
Cypress Semiconductor CY8C34 Analog Lite PSoC®3
Family offers a modern method of signal acquisition, signal processing, and control with high accuracy, high bandwidth, and high flexibility. The
CY8C34
family can handle dozens of data acquisition channels and analog inputs on every general-purpose input/output (GPIO) pin. The
CY8C34
family is also a high-performance configurable digital system with some part numbers including interfaces such as USB, multimaster inter-integrated circuit (I²C), and controller area network (CAN).
|
CY8C34 Features
-
High-performance 8-bit 8051 processor
-
12-bit delta-sigma ADC
-
2 DACs
-
2 programmable analog blocks
CY8C34 Applications
-
Consumer
-
Industrial
-
Medical
|
CY8C34 Block Diagram
|
|
|
CY8C36 Performance Analog PSoC®3 Family
The
Cypress Semiconductor CY8C36 Performance Analog PSoC®3
Family provides configurable blocks of analog, digital, and interconnect circuitry around a CPU subsystem. The
CY8C36
features a combination of a CPU with a very flexible analog subsystem, digital subsystem, routing, and I/O that enables a high level of integration in a wide variety of consumer, industrial, and medical applications.
|
CY8C36 Features
-
Single cycle 8051 CPU core
-
Low voltage, ultra low-power
-
Digital peripherals
-
Analog peripherals (1.71 V ≤ V
DDA
≤ 5.5 V)
-
Programming, debug, and trace
-
Precision, programmable clocking
CY8C36 Applications
-
Consumer
-
Industrial
-
Medical
|
CY8C36 Block Diagram
|
|
|
CY8C38 Precision Analog Family
The
Cypress Semiconductor CY8C38 Precision Analog PSoC®3
Family offers analog capability that spans the range from thermocouples (near DC voltages) to ultrasonic signals. The
CY8C38
family can handle dozens of data acquisition channels and analog inputs on every general-purpose input/output (GPIO) pin. The
CY8C38
family is also a high-performance configurable digital system with some part numbers including interfaces such as USB, multimaster inter-integrated circuit (I2C), and controller area network (CAN).
|
CY8C38 Features
-
Single cycle 8051 CPU
-
Low voltage, ultra low-power
-
Versatile I/O system
-
Digital peripherals
-
Analog peripherals (1.71 V ≤ V
DDA
≤ 5.5 V)
-
Programming, debug, and trace
-
Precision, programmable clocking
CY8C38 Applications
-
Signal acquisition
-
Signal processing
-
Control
|
CY8C38 Block Diagram
|
|
|
Development Kits/Boards
Cypress Semiconductor PSoC®3 Development Kits
allow you to develop precision analog and low power designs using
PSoC®3 System on Chip
devices. The
Cypress PSoC®3 Development Kits
enable you to evaluate, develop, and prototype high precision applications powered by the programmable embedded system system-on-chip
PSoC®3
family. In addition to analog performance, these
Cypress Development Kits
also demonstrate the low power operation of the
PSoC®3.
|
|
Part Number
|
Description
|
Supported Products
|
CY8CKIT-001B
|
CY8CKIT-001 PSoC® Development Kit
|
PSoC®5, PSoC®3
|
|
CY8CKIT-002
|
CY8CKIT-002 PSoC® MiniProg3 Program and Debug Kit
|
PSoC®5, PSoC®3
|
CY8CKIT-003A Learn More
|
CY8CKIT-003 PSoC®3 FirstTouch™ Starter Kit
|
PSoC®3
|
|
CY8CKIT-006
|
CY8CKIT-006 PSoC®3 LCD Segment Drive Evaluation Kit
|
PSoC®3
|
CY8CKIT-009A Learn More
|
CY8CKIT-009 PSoC®3 CY8C38 Family Processor Module Kit
|
PSoC®3
|
|
CY8CKIT-012
|
CY8CKIT-012 PSoC® Prototyping and Development Expansion Board Kit
|
PSoC®5, PSoC®3
|
|
CY8CKIT-017
|
CY8CKIT-017 CAN/LIN Expansion Board Kit
|
PSoC®5, PSoC®3
|
|
CY8CKIT-023
|
CY8CKIT-023 PSoC® Expansion Board Kit For iPhone & iPod Accessories
|
PSoC®5, PSoC®3
|
|
CY8CKIT-025
|
CY8CKIT-025 PSoC® Precision Analog Temperature Sensor Expansion Board
|
PSoC®5, PSoC®3
|
|
CY8CKIT-029A
|
CY8CKIT-029 PSoC® LCD Segment Drive Expansion Board Kit
|
PSoC®5, PSoC®3
|
|
CY8CKIT-030
|
CY8CKIT-030 PSoC®3 Development Kit
|
PSoC®3
|
|
CY8CKIT-031
|
CY8CKIT-031 PSoC® CapSense® Expansion Board Kit
|
PSoC®5, PSoC®3
|
|
|