United States United States
Please confirm your currency selection:


ECIA Authorized CW Industries Distributor

CW Industries

CW Industries, founded in 1904 by Charles Wirt, an associate of Thomas Alva Edison, is your source for slide, rocker and pushbutton switches, insulation displacement connectors, and assemblies. From miniature to full-sized switches, CW Industries offers a comprehensive line of high-quality, attractively styled, and competitively priced rocker switches. Rated up to 20A @ 277 VAC in circuitries ranging from SPST through DPDT, the switches are available in center-off, spring-return, and illuminated versions, as well as in a variety of color, marking, and termination options. The patented unique contact sliding and rotating action ensures contact cleanliness and extended life. Also available are IP67 Sealed Rocker Switches for protection against solid objects, materials, liquids, or dust. All CW Industries' rocker switches are RoHS compliant and agency approvals include UL, CSA, VDE, and ENEC.

CW Industries
has a long history of uncompromising craftsmanship and dedication to developing and manufacturing the best products - quickly, reliably, and cost effectively.

CW Industries Microminiature Slide Switches

CW Industries' Microminiature Slide Switches have electrical contacts completely enclosed by insulating plastic for protection from hostile environments. The Microminiature Slide Switches from CW Industries are available in "Snap-In" or "Plug-In" mounting options, neither of which requires mounting hardware. These switches are ideal for applications where there is very little space, yet switching reliability and protection from hostile environments are required. CW's patented detent method makes a light actuating force and crisp detent action possible. This switch type allows easy termination through plugging into a PC board, hand soldering to properly shaped terminal tails, or by using a standard solderless connector. Typical applications for microminiature slide switches are electric shavers and similar motor-driven appliances and computer and telecommunications equipment containing crowded PC boards.

CW Industries' Heavy Duty Power Slide Switches

CW Industries' heavy-duty Power Slide Switches open up higher current devices to the use of the popular slide switch platform. CW Industries offers the following options for heavy-duty Power Slide Switches: SPST or SPDT circuitry, traditional metal or fully-enclosed plastic construction, and snap-in or chassis mount styles. These switches are compact, easy to install, easy to use, and have a rating up to 16 Amps, making them an ideal alternative to expensive high-current industrial switches.

CW Industries Miniature Rocker Indicon Switches

Miniature Rocker Indicon switches from CW Industries feature high current switching, crisp detent action, and self-cleaning contacts. Contact resistance of <.01@10mA, 65°C max operating temperature, 16A @ 125VAC rating, and .187" terminals.