Crydom

Dual Panel Mount Solid State Relays (SSR) Evolution Dual Series

Crydom introduces the new Dual Panel Mount Solid State Relays (SSR) Evolution Dual Series which offer an improved mechanical and thermal design that provides higher capacity outputs (25A & 50A rating per channel @ 40ºC) and significantly increased power density. The Evolution Dual Relays feature 120, 240, and 480VAC operating voltage ratings; 4-15, 15-32,and 4-32VDC control input options; and SCR output for heavy industrial loads. Options available for the Crydom Dual Panel Mount SSR Evolution Dual Series are four input termination, top-bottom or left-right output screw connections, and zero voltage or random turn-on available. Input status LED indicators for each channel are standard. The Evolution Dual Series are CE and RoHS compliant, pending UL and cUL recognition.



View Product List

Features General Specifications
  • 25A & 50A Output rating per channel @ 40ºC
  • 120/240 & 480VAC Operating voltage rating
  • 4-15, 15-32 & 4-32VDC Control input options
  • Four input termination options available
  • Top-bottom or left-right output screw connections available
  • Zero voltage or random turn-on available
  • SCR output for heavy industrial loads
  • Industry standard panel mount package
  • IP20 Protective cover available
  • Input status LED indicators for each channel
  • CE & RoHS compliant, pending UL & cUL recognition
Dielectric Strength 50/60Hz Input/Output (Vrms)
4000
Dielectric Strength 50/60Hz Input-Output/Baseplate (Vrms)
2500
Insulation Resistance (Min.) @ 500 VDC (Ohms)
10^9
Maximum Capacitance Input/Out (pF)
10
Ambient Operating Temperature Range (ºC)
- 40 to + 80
Ambient Storage Temperature Range (ºC)
- 40 to + 80
Line/Load Connections Diagrams