Cree XLamp® XP-E LEDsCree XLamp® XP-E LEDs combine the proven lighting-class performance and reliability of the XLamp XR-E LED in a package with 80% smaller footprint. These LEDs are designed for lighting applications with a wide viewing angle, symmetrical package, unlimited floor life, and electrically neutral thermal path. XLamp XP-E High-Efficiency White (HEW) LEDs upgrade the XLamp XP-E to leading performance levels for diffuse lighting applications. XP-E HEW is designed to enable faster adoption of LED light in cost-sensitive, consumer lighting products. Compared to the standard XLamp XP-E, XP-E HEW can reduce LED count by 50% and still deliver the same system performance. Cree XLamp® XP-E LEDs bring high performance and quality of light to a wide range of lighting applications, including color-changing, portable and personal, outdoor, indoor-directional, transportation, stage and studio, commercial and emergency-vehicle lighting.
Shared Features
- Maximum junction temperature: 150°C
- Maximum drive current: 1000mA
- Reflow solderable - JEDEC J-STD-020C compatible
- Electrically neutral thermal path
XP-E HEW Features
- Light output and efficacy similar to XLamp XP-G
- Low thermal resistance: 6°C/W
XP-E Features
- Available in white, outdoor white, 80-CRI, 85-CRI, and 90-CRI white, royal blue, blue, green, amber, red, & red-orange
- Low thermal resistance: as low as 9°C/W
- Unlimited floor life at ≤ 30°C/85% RH
- RoHS- and REACH-compliant
- UL-recognized component (E326295)
|
|