Cree XLamp® MX-6S LEDsCree XLamp® MX-6S LEDs provide the proven lighting-class performance and reliability of Cree XLamp LEDs in a high voltage, PLCC configuration. All members of the MX-family of LEDs have wide viewing angle, uniform light output without secondary optics, unlimited floor life, and electrically neutral thermal path. Cree XLamp® MX-6S LEDs bring high performance and quality of light to a range of lighting applications that require near-line-voltage configuration, including LED light bulbs, fluorescent retrofits, and retail-display lighting.
Features
- Available in white (2,600K to 8,300K CCT)
- Electrically neutral thermal path
- Qualification at max drive current
- RoHS-compliant
Specifications
- Wide viewing angle: 120°
- 20 VDC nominal with voltage binning available
- Unlimited floor life at ≤ 30°C/85% RH
|
|