United States United States
Please confirm your currency selection:


Cree Oval Through Hole LEDs

Cree Oval Through Hole LEDs

Cree Oval Through Hole LEDs are specifically designed for variable-message signs and passenger-information signs. The oval-shaped radiation pattern and high luminous intensity ensure that these LEDs are excellent for wide-field-of-view outdoor applications where a wide viewing angle and readability in sunlight are essential. Cree Oval Through Hole LEDs are made with encapsulation resin which contains anti-UV material in order to reduce the effects of long-term exposure to direct sunlight.

Features
  • Lead-Free
  • RoHS Compliant
Applications
  • Electronic Signs & Signals (ESS)
  • Full-color video screen
  • Motorway signs
  • Variable-Message Sign (VMS)
  • Advertising signs
  • Petrol signs

Part Number Datasheet Illumination Color Dominant Wavelength Luminous Intensity Operating Voltage
C566C-AFN-CU0W0252
Amber 591nm 2500mcd 2.1V
C566C-AFS-CU0W0252 Amber 591nm 2500mcd 2.1V
C566C-BFN-CS0W0352 Blue 470nm 1500mcd 3.4V
C566C-BFS-CS0W0352 Blue 470nm 1500mcd 3.4V
C566C-GFN-CV0Z0792 Green 527nm 5200mcd 3.4V
C566C-GFS-CV0Z0792 Green 527nm 5200mcd 3.4V
C566C-RFN-CT0W0BB2 Red 621nm 2200mcd 2.1V
C566C-RFS-CT0W0BB2 Red 621nm 2200mcd 2.1V
C4SMF-BJS-CR0U0352 Blue 470nm 1000mcd 3.4V
C4SMF-GJS-CV0Y0792 Green 527nm 4000mcd 3.4V
C4SMF-RJS-CT0W0BB2 Red 621nm 1900mcd 2.1V
C4SMK-BJS-CQ0T0352 Blue 470nm 780mcd 3.2V
C4SMK-GJS-CT0W0792 Green 527nm 2900mcd 3.4V

Mechanical Dimensions

Mechanical Dimensions
  • Cree
  • Lighting
  • Signage|Optoelectronics|LEDs