United States United States
Please confirm your currency selection:


ECIA Authorized Cree High Power LED Distributor

Cree High Power LED

Cree leads the industry in brightness and reliability for power LEDs with its XLamp LED family. Through XLamp LEDs, Cree is enabling the lighting industry with efficient, environmentally friendly LED light.

Cree is a market-leading innovator of lighting-class LEDs, LED lighting, and semiconductor solutions for power applications. Cree's product families include high-brightness LEDs, lighting-class power LEDs, and power-switching devices. Cree's LED solutions are driving improvements worldwide in applications such as backlighting, electronic signs and signals. Cree is also among the world's leading manufacturers of silicon carbide-based diodes for power control and management, providing increased efficiency in a variety of applications from solar inverters to industrial motor drivers to wireless technologies.



Click here to go to Cree's main page on Mouser.com

Cree XLamp® XR-E LEDs

Cree XLamp® XR-E LEDs offer unprecedented lighting-class brightness, efficacy, lifetime, and quality of light. These lighting-class features enable the XLamp XR-E LED to replace many traditional light sources and save money with energy-efficient light and long lifetimes. Cree XLamp® XR-E LEDs bring high performance and quality of light to a wide range of lighting applications, including color-changing lighting, portable and personal lighting, outdoor lighting, indoor directional lighting, commercial lighting, and emergency-vehicle lighting.

View all Cree XLamp® XR-E LEDs

Cree XLamp® XP-E LEDs

Cree XLamp® XP-E LEDs combine the proven lighting-class performance and reliability of the XLamp XR-E LED in a package with 80% smaller footprint. These LEDs are designed for lighting applications with a wide viewing angle, symmetrical package, unlimited floor life, and electrically neutral thermal path. XLamp XP-E High-Efficiency White LEDs upgrade the XLamp XP-E to leading performance levels for diffuse lighting applications. XP-E HEW is designed to enable faster adoption of LED light in cost-sensitive, consumer lighting products. Compared to the standard XLamp XP-E, XP-E HEW can reduce LED count by 50% and still deliver the same system performance. Cree XLamp® XP-E LEDs bring high performance and quality of light to a wide range of lighting applications, including color-changing, portable and personal, outdoor, indoor-directional, transportation, stage and studio, commercial and emergency-vehicle lighting.
Learn more

View all Cree XLamp® XP-E LEDs

Cree XLamp® XP-C LEDs

Cree XLamp® XP-C LEDs combine the proven lighting-class performance and reliability of the XLamp XR-E LED in a package with 80% smaller footprint. These LEDs are designed for lighting applications with a wide viewing angle, symmetrical package, unlimited floor life, and electrically neutral thermal path. Cree XLamp® XP-C LEDs bring high performance and quality of light to a wide range of lighting applications, including color-changing lighting, portable and personal lighting, outdoor lighting, indoor directional lighting, commercial lighting, and emergency-vehicle lighting.

View all Cree XLamp® XP-C LEDs

Cree XLamp® XP-G LEDs

Cree XLamp® XP-G LEDs deliver unprecedented levels of light output and efficacy for a single die LED. These LEDs are designed for lighting applications with a wide viewing angle, symmetrical package, unlimited floor life, and electrically neutral thermal path. Cree XLamp® XP-G LEDs are the ideal choice for lighting applications where high light output and maximum efficacy are required, such as LED light bulbs, outdoor lighting, portable lighting, indoor lighting, and solar-powered lighting.

View all Cree XLamp® XP-G LEDs

Cree XLamp® MX-6S LEDs

Cree XLamp® MX-6S LEDs provide the proven lighting-class performance and reliability of Cree XLamp LEDs in a high voltage, PLCC configuration. All members of the MX-family of LEDs have wide viewing angle, uniform light output without secondary optics, unlimited floor life, and electrically neutral thermal path. Cree XLamp® MX-6S LEDs bring high performance and quality of light to a range of lighting applications that require near-line-voltage configuration, including LED light bulbs, fluorescent retrofits, and retail-display lighting.
Learn more

View all Cree XLamp® MX-6S LEDs

Cree XLamp® MP-L EasyWhite™ LEDs

Cree XLamp® MP-L EasyWhite™ LEDs eliminate traditional chromaticity binning and maximize lumen density, enabling luminaire and bulb retrofit manufacturers to deliver consistent color and required light output to the target end user. These LEDs can reduce LED-to-LED color variation to within a 2-step MacAdams ellipse around the desired color temperature, which is 94% smaller than the total area of the corresponding ANSI C78.377 color region. Cree XLamp® MP-L EasyWhite™ LEDs are the perfect choice for lighting applications where high luminous flux output is required from a single, small point source, such as commercial/retail display spotlights, LED retrofit bulbs, and other indoor general illumination applications.
Learn more

View all Cree XLamp® MP-L EasyWhite™ LEDs

Cree XLamp® ML-E LEDs

Cree XLamp® ML-E LEDs bring lighting-class reliability and performance to 1/2-watt LEDs. The XLamp ML-E expands Cree's lighting-class leadership to linear and distributed lighting applications. These LEDs offer XLamp lighting-class reliability, a wide viewing angle, uniform light output, and industry-leading chromaticity binning in a 3.5-mm X 3.5-mm package. Cree XLamp® ML-E LEDs bring high performance and a smooth look to a wide range of lighting applications, including linear lighting, LED light bulbs, fluorescent retrofits, and retail-display lighting.

View all Cree XLamp® ML-E LEDs

Cree XLamp® ML-B LEDs

Cree XLamp® ML-B LEDs bring lighting-class reliability and performance to 1/4-watt LEDs. These LEDs offer XLamp lighting-class reliability, a wide viewing angle, uniform light output, and industry-leading chromaticity binning in a 3.5-mm X 3.5-mm package. Cree XLamp® ML-B LEDs bring high performance and a smooth look to a wide range of lighting applications, including linear lighting, fluorescent retrofits, and retail-display lighting.

View all Cree XLamp® ML-B LEDs

Cree XLamp® MC-E LEDs

Cree XLamp® MC-E LEDs are lighting-class, multi-chip LEDs that provide high lumen output in a small footprint package. Compared to discrete LEDs, XLamp MC-E LEDs reduce the distance between LED die, creating a small optical source for excellent optical control and efficient color mixing. Cree XLamp® MC-E LEDs can reduce LED system complexity by reducing the number of components required. Cree XLamp LEDs bring high performance and quality of light to a wide range of lighting applications, including color-changing lighting, portable and personal lighting, outdoor lighting, indoor directional lighting, and entertainment lighting.

View all Cree XLamp® MC-E LEDs

Cree XLamp® CXA2011 LEDs

Cree XLamp® CXA2011LEDs are easy-to-use LED arrays optimized for non-directional, high lumen output applications. These LEDs offer a wide viewing angle and uniform light output in a 16mm diameter optical source. Cree XLamp® CXA2011 LEDs provide high performance and a smooth look for a wide range of lighting applications, including downlighting, recessed fixtures, can lights, and retrofit bulbs. Easy to assemble and requiring no reflow soldering, CXA2011 LEDs deliver almost 4000 lumens at an operating temperature of 85°C in cool white (5000 K) in a single component. Available in ANSI White and EasyWhite.
View entire CXA Family of LEDs

Cree XLamp® MT-G EasyWhite™ LEDs

Cree XLamp® MT-G EasyWhite™ LEDs maximize lumen density, eliminate chromaticity binning, and deliver consistent color and high efficacy light output in a compact, multi-die package. Featuring Cree EasyWhite® technology, the XLamp MT-G LED delivers consistent color in a small, highly efficient package that can enable true halogen performance in small, thermally constrained designs. Cree XLamp® MT-G EasyWhite™ LEDs are ideal for high-output, small-form-factor, directional-lighting applications, such as LED-based MR retrofit bulbs, accent, track, and downlighting.
View entire MT-G Series

Cree XLamp® XM-L LEDs

Cree XLamp® XM-L LEDs are the industry's highest performance, single-die white lighting-class LEDs. XLamp XM-L is 20% more efficient thatn XLamp XP-G at the same current and can deliver 1000 lumens with 100 lumens per Watt efficacy. Offering a wide viewing angle, symmetrical package, unlimited floor life, and electrically neutral thermal path, Cree's XLamp XM-L LEDs can enable LED light into new applications that required tens of thousands of lumens, such as high bay and high-output area lighting. In addition, the XM-L LEDs are ideal for high light output and maximum efficacy applications such as LED light bulbs, outdoor lighting, portable lighting, indoor lighting, and solar-powered lighting.
View all XLamp XM-L LEDs

Cree XLamp® XM-L EasyWhite™ LEDs

Cree XLamp® XM-L EasyWhite™ LEDs combine high light output and the small footprint of the existing XM-L package with Cree's EasyWhite color temperatures to provide an LED that is optimized for small-form-factor directional lighting. These LEDs eliminate chromaticity binning and deliver the consistent color and high efficacy light output of a multi-die LED in the compact XM-L footprint. Cree XLamp® XM-L EasyWhite™ LEDs are ideal for lighting applications where moderate to high luminous flux output is required from a single, small point source.
View entire XM-L EasyWhite LEDs