United States United States
Please confirm your currency selection:


Cree XLamp® XT-E HVW LEDs

Cree XLamp® XT-E High Voltage White LEDs

Cree XLamp® XT-E High Voltage White LEDs provide the lighting-class performance and reliability of Cree XLamp LEDs in a small-form, high voltage configuration. Cree XLamp® XT-E High Voltage White LEDs are an order of magnitude smaller than other high voltage LED arrays, allowing easy implementation of space-constrained lighting applications with smaller, more efficient high voltage drivers. Among these applications are small lamps such as B10, GU10, and E17.

Features
  • Binned at 85°C
  • Cree-standard mechanical footprint of 3.45 X 3.45mm with electrically neutral thermal path
  • Reflow solderable
  • Available in standard CRI and 80 minimum CRI configurations
Specifications
  • Typical forward voltage of 46V @ 22mA, with Vf binning available
  • Low thermal resistance: 6.5°C/W
  • Wide viewing angle: 115°
  • Maximum drive current: 66mA
  • Maximum junction temperature: 150°C
  • Unlimited floor life at ≤30ºC/85% RH

Part Number Illumination Color Color Temperature Luminous Flux
XTEHVW-Q0-0000-00000L7E8 Warm White 2700K 67.2lm
XTEHVW-Q0-0000-00000L8E7 Warm White 3000K 73.9lm
XTEHVW-Q0-0000-00000L8E8 Warm White 2700K 73.9lm
XTEHVW-Q0-0000-00000L9E7 Warm White 3000K 80.6lm
XTEHVW-Q0-0000-00000LBE3 Neutral White 5000K 93.9lm
XTEHVW-Q0-0000-00000LC51 Cool White 5000-8300K 100lm
XTEHVW-Q0-0000-00000LCE3 Cool White 5000-8300K 100lm
XTEHVW-Q0-0000-00000LD51 Cool White 5000-8300K 107lm
XTEHVW-Q2-0000-00000L7E8 Warm White 2600-3700K 67.2lm
XTEHVW-Q2-0000-00000L8E7 Warm White 2600-3700K 73.9lm
XTEHVW-Q2-0000-00000L8E8 Warm White 2600-3700K 73.9lm
XTEHVW-Q2-0000-00000L9E7 Warm White 2600-3700K 80.6lm
XTEHVW-Q2-0000-00000LBE3 Neutral White 3700-5000K 93.9lm
XTEHVW-Q2-0000-00000LC51 Cool White 5000-8300K 100lm
XTEHVW-Q2-0000-00000LCE3 Cool White 5000-8300K 100lm
XTEHVW-Q2-0000-00000LD51 Cool White 5000-8300K 107lm

Mechanical Dimensions


Mechanical Dimensions

  • Cree
  • Lighting
  • Optoelectronics|LEDs