United States United States
Please confirm your currency selection:


Cree XLamp® XM-L High Voltage White LEDs

Cree XLamp® XM-L High Voltage White LEDs

Cree XLamp® XM-L High Voltage White LEDs provide the lighting-class performance and reliability of Cree XLamp LEDs in the standard XM package. Cree XLamp® XM-L High Voltage White LEDs are an order of magnitude smaller than other high-voltage LED arrays, allowing easy implementation of space-constrained lighting applications with smaller, more efficient high-voltage drivers. Among these applications are small lamps such as B10, GU10, and E17.

Features
  • Binned at 85°C
  • Cree-standard XM mechanical footprint, with electrically neutral thermal path
  • Reflow solderable
  • Available in standard CRI and 80 minimum CRI configurations
Specifications
  • Typical forward voltage of 46V @ 44mA, with Vf binning available
  • Low thermal resistance: 3.5°C/W
  • Wide viewing angle: 115°
  • Maximum drive current: 125mA
  • Maximum junction temperature: 150°C
  • Unlimited floor life at ≤ 30ºC/85% RH

Part Number Illumination Color Color Temperature Luminous Flux
XMLHVW-Q0-0000-0000LS3E7 Warm White 3000K 156lm
XMLHVW-Q0-0000-0000LS3E8 Warm White 2700K 156lm
XMLHVW-Q0-0000-0000LS4E7 Warm White 3000K 164lm
XMLHVW-Q0-0000-0000LS4E8 Warm White 2700K 164lm
XMLHVW-Q0-0000-0000LS5E7 Warm White 3000K 172lm
XMLHVW-Q0-0000-0000LS6E3 Neutral White 5000K 182lm
XMLHVW-Q0-0000-0000LT251 Neutral White 3700-5000K 200lm
XMLHVW-Q0-0000-0000LT2E3 Neutral White 5000K 200lm
XMLHVW-Q0-0000-0000LT351 Neutral White 3700-5000K 200lm
XMLHVW-Q2-0000-0000LS3E7 Warm White 2600-3700K 156lm
XMLHVW-Q2-0000-0000LS3E8 Warm White 2600-3700K 156lm
XMLHVW-Q2-0000-0000LS4E7 Warm White 2600-3700K 164lm
XMLHVW-Q2-0000-0000LS4E8 Warm White 2600-3700K 164lm
XMLHVW-Q2-0000-0000LS5E7 Warm White 2600-3700K 172lm
XMLHVW-Q2-0000-0000LS6E3 Neutral White 3700-5000K 182lm
XMLHVW-Q2-0000-0000LT251 Neutral White 3700-5000K 200lm
XMLHVW-Q2-0000-0000LT2E3 Neutral White 3700-5000K 200lm
XMLHVW-Q2-0000-0000LT351 Cool White 5000-8300K 220lm

Mechanical Dimensions


Mechanical Dimensions

  • Cree
  • Lighting
  • Optoelectronics|LEDs