United States United States
Please confirm your currency selection:


Connect One Wi-REACH™ 3G / 4G Personal WiFi Hotspot

Share a 3G / 4G Internet Connection

The Connect One Wi-REACH3G / 4G personal WiFi hotspot connects Wi-Fi enabled devices to the Internet through the mobile network. This Connect One personal Wi-Fi hotspot lets you quickly and easily access the Internet from the beach, a car, a train, or in the park with only one button to push. Mobile network coverage and its recent support of 3G broadband connectivity provides the required infrastructure to connect mobile users to the networks. The Connect One Wi-REACH personal WiFi hotspot combines the connectivity merits of WiFi with the excellent mobile coverage of 3G cellular. You connect to Wi-REACH via WiFi, and the personal hotspot is connected via a standard 3G modem to the mobile network. This device includes built-in security and dynamic range setting to minimize the risk of unauthorized use.


View Product List
Wi-REACH Benefits
  • Connect everywhere: Carry your personal hotspot everywhere and connect WiFi enabled devices to the internet through the mobile network.
  • Simply, push the button & Connect: Wi-REACH contains a single on/off button. Just push the on button and connect to the network. Connect your device to Wi-REACH through the WiFi connection. No client software or any other installation is required on the connected device (e.g. laptop). Wi-REACH is fully configurable via a standard browser.
  • Standalone operation: Wi-REACH has a rechargeable battery that will last several hours. No power connection is required.
  • Connect several devices: Connect up to 10 devices through a single Wi-REACH. Each connection is authorized by password and secured by encryption.
  • Built-in security: Both wireless links are secured - The WiFi link between the device and the Wi-REACH; the mobile link between the Wi-REACH and the cellular network.
  • Use your existing 3G dongle: You can use your existing 3G/4G USB dongle. You just need to plug the dongle into Wi-REACH and push the on button. The USB dongle is physically hosted inside Wi-REACH.
  • Dynamic range setting: In addition to the built-in security, you can set the range of the WiFi wireless reception and transmission to further minimize the risk of unauthorized use.
  • Set the number of users: You can set the number of concurrent devices which can be connected to Wi-REACH. The unit is pre-configured to 5 and can be set to a maximum of 10. You can even set the number of users to 1, thus prohibiting use by other users.
  • Embedded 3G/4G dongle and SIM Lock (Optional): The Wi-REACH may include an embedded 3G/4G dongle. Mobile operators or service providers are able to assign (lock) their branded SIM to Wi-REACH.
    Users will not be able to use Wi-REACH with other vendors' SIM cards.

Technical Specifications
  • Dimensions: 5.1" x 3.1" x 0.75" (130mm x 80mm x 20mm)
  • Weight: Without 3G dongle: 3 oz. (110g), With 3G dongle: 4 oz. (146g)
  • Power: 5VDC 1A, rechargeable Li-Ion battery
  • WiFi: 802.11 b/g (Ad-Hoc)
  • Connectors: Mini-USB (external power and charging)
  • Indicators: on/off, charging, network status
  • Cellular: EVDO and HSPA USB modem dongles
  • Temperature: Operating: 0°C - 50°C; Storage: -20°C - 70°C




  • Connect One
  • Wireless
  • Embedded Solutions|RF Semiconductors & Modules