United States United States
Please confirm your currency selection:


ECIA Authorized Connect One Distributor

Connect One

Connect One is a leading provider of Internet Protocol (IP) connectivity solutions for machine-to-machine (M2M) applications. Connect One's field-proven iChip TCP/IP connectivity chips and external device servers enable secure, reliable connectivity for devices that use IP networks. The programmable Internet controller concept pioneered by Connect One is a future-proof solution that minimizes your development and ongoing costs during your entire product lifecycle, from design concept through mass-deployment.

Connect One Wi-REACH™ 3G / 4G Personal WiFi Hotspot

The Connect One Wi-REACH3G / 4G personal WiFi hotspot connects WiFi enabled devices to the Internet through the mobile network. This Connect One personal WiFi hotspot lets you quickly and easily access the Internet from the beach, a car, a train, or in the park with only one button to push. Mobile network coverage and its recent support of 3G broadband connectivity provides the required infrastructure to connect mobile users to the networks. The Wi-REACH personal WiFi hotspot combines the connectivity merits of WiFi with the excellent mobile coverage of 3G cellular. You connect to Wi-REACH via WiFi, and the personal hotspot is connected via a standard 3G modem to the mobile network.

Connect One Nano Socket iWiFi™ Module

The Connect One Nano Socket iWiFimodule makes it a breeze to embed WiFi connectivity in your devices. This Connect One secure embedded wireless LAN bridge module includes an integrated onboard antenna that easily connects embedded devices to 802.11b/g wireless LANs. The Nano Socket iWiFi does not require any kind of WiFi driver development on the host CPU, and its multiple interface (UART, SPI, RMII, and USB) minimizes the need to redesign the host device hardware. The Connect One Nano Socket iWifi module includes several modes of operation: LAN to WiFi bridge, Serial to WiFi bridge, PPP emulation, and Full Internet Controller mode. The device includes an iChip™ CO2144 IP Communication Controller™ chip and Marvell 88W8686 WiFi chipset.

Connect One iChip™ Internet Controller™ Chips

The iChip™ Internet Controller™ by Connect One is a solution for embedding IP-based communication and other network services in low-cost, non-PC devices running M2M applications. The iChip mediates the connection between a host device and the internet, operating as an embedded device server. Eliminates the need for internet programming.

Connect One Socket iWiFi Sec™

Connect One's Socket iWiFi Sec™ is a secure, serial-to-wireless LAN device server module which acts as a bridge to connect serial devices to 802.11b/g Wireless LANS. Supports up to 10 simultaneous TCP/UDP sockets, two listening sockets, SMTP, MIME, POP3, FTP, Telnet, HTTP clients, web server, and serial-to-IP bridging mode. Packaged in RoHS-compliant SocketModern™ form factor, uses the standard SocketModern pin-out, and operates in an extended temperature range.