United States United States
Please confirm your currency selection:



congatec conga-CA COM Express™
Computer-On-Module

The congatec conga-CA COM ExpressComputer-On-Module features an Intel Atom™ Z5xx series processor with an Intel System Controller Hub US15W in a compact 95x95mm size form factor. This conga-CA COM Express Computer-On-Module is equipped with the congatec embedded BIOS, which includes a board controller that enhances embedded features such as system monitoring, watchdog timer, and the I²C bus. The congatec conga-CA COM Express Computer-On-Module also provides extremely low power consumption, flat panel detection, and ACPI 3.0 with battery support.


(View Product List) (View Associated Products)
Device Selection Guide


Part-No. 087477 099881 061125 033321
Processor Intel® Atom™ Z510 1.1GHz Intel® AtomZ510 1.1GHz Intel® AtomZ530 1.6GHz Intel® AtomZ530 1.6GHz
L2 Cache 512kB 512kB 512kB 512kB
Onboard Memory 512MB DDR2 (400 MT/s) 512MB DDR2 (400 MT/s) 1.0GB DDR2 (533 MT/s) 1.0GB DDR2 (533 MT/s)
FSB 400MHz 400MHz 533MHz 533MHz
PCI Express No 2x x1 links No 2x x1 links
32bit PCI Bus Yes No Yes No
SATA Yes No Yes No
2 Onboard SDIO/MMC sockets Yes Yes Yes Yes
Gigabit Ethernet Yes No Yes No
CPU TDP 2 W 2 W 2.3 W 2.3W

Device Attribute Table
Formfactor COM Express™ Compact, (95 x 95 mm), Type II Connector Layout
CPU Intel® Atom™ processor Z530 1.6 GHz, 533 MHz FSB and memory bus speed, 512k L2 cache, 45 nm, with Hyper-Threading Technology

or

Intel® Atom™ processor Z510 1.1 GHz, 400 MHz FSB and memory bus speed, 512k L2 cache, 45 nm
DRAM Up to 1 GByte on-board DDR2 400/533 MHz
Chipset Intel® System Controller Hub US15W
I/O Interfaces 2x SATA, 1x EIDE (UDMA-66/100), PCI bus Rev. 2.3, LPC bus, 8x USB 2.0, I²C bus
Sound Intel® High Definition Audio (Intel® HD Audio)
Ethernet Gigabit Ethernet Realtek RTL8111
Graphic Interface Intel® Graphics Media Accelerator 500 (Intel® GMA 500), up to 256 MByte frame buffer supporting Direct X 9.0E and Open GL 2.0
Video Decode Acceleration Full hardware acceleration for MPEG2, MPEG4, H.264, WMV9 and VC1
Display Interfaces Single channel 112 MHz LVDS transmitter, support for flat panels (1920x1080) with 1x18 and 1x24 bit data mapping up to resolutions of 1366x768 pixel Single channel SDVO interface, supports resolutions up to 1920x1080 pixel Dual independent display support
congatec Board Controller Multi Stage Watchdog, non-volatile User Data Storage, Manufacturing and Board information, Board Statistics, BIOS Setup, Data Backup, I²C bus (fast mode, 400 kHz, multi-master), Power Loss Control
Embedded BIOS Features OEM Logo, OEM CMOS Defaults, LCD Control, Display Auto Detection, Backlight Control, Flash Update, based on AMIBIOS8®
Power Management ACPI 3.0 with battery support
Operating Systems Microsoft® Windows® Vista, Windows® XP, Windows® XP embedded, Windows® CE 6.0, LINUX, QNX
Power Consumption Typ. application 5 Watt
Temperature Operating: 0 to +60°C. Storage: -20 to +80°C, extended temperature versions in preparation
Humidity Operating: 10 to 90% r. H. non cond. Storage: 5 to 95% r. H. non cond.
Size 95 x 95 mm² (3¾" x 3¾")
Order the congatec conga-CA COM Express™View the congatec conga-CA COM Express™ Product Listcongatec conga-CA associated productcongatec conga-CA Data Sheetcongatec conga-CA Device Selection Guidecongatec conga-CA Device Attribute TableLearn More About congatec

  • congatec
  • Embedded Solutions