Condor / SL Power
|
Condor D.C. Power Supplies, Inc. is a worldwide manufacturer of innovative, high-quality power supplies for medical, communications, and industrial electronic OEMs. Condor is the acknowledged world leader in power supplies for medical applications, in addition to offering an extensive range of commercial AC-DC switching and linear power supplies with output ratings from 7 to 6000 watts.
|
Condor / SL Power Part Search
|
Resources
|
Condor 110-Watt AC-DC Power Supply - MINT1110A
The Condor MINT1110A 110-Watt AC-DC Power Supply is a single output, universal input 90-264VAC power supply approved to EN/IEC/UL60601-1 for medical use. In a 3" x 5" package, the rugged Condor MINT1110A 110-Watt Power Supply is less than 1.27" in height and is EMC compliant.
Condor 22-Watt Power Supply - MINT1022
The Condor 22-Watt single output series Power Supply MINT1022 is compact and low profile 2.0" x 3.5" x 0.67" with overvoltage and short circuit protection. The Condor MINT1022 is a medical universal input power supply with safety approvals to UL, CSA, and EN standards, CE compliant (LVD, EMC, RoHS), and with low standby power loss (<0.5W).
Condor 270-Watt Power Supply - MINT2270
The Condor 270-Watt dual output series Power Supply MINT2270 is a compact 3.35" x 7.17" x 1.17" with up to 90% typical efficiency. The MINT2270 is a medical universal input power supply with medical approval EN60601-1, remote ON/OFF by PS-ON signal, and DC-OK, AC-OK signals. Condor offers the power supply with natural interleaving technology for PFC and LLC technology for DC converters.