United States United States
Please confirm your currency selection:


Code Red Technologies Red Suite™ 4 NXP Edition

Code Red Technologies
Red Suite™ 4 NXP Edition

Code Red Technologies Red Suite™ 4 NXP Edition is an upgrade for the LPCXpresso IDE featuring higher download limits, support for a wider range of LPC parts, and additional functionality. Available in 256k or 512k versions, Red Suite 4 NXP Edition features an enhanced version of the highly integrated software development environment found in the LPCXpresso IDE, and includes all the tools necessary to develop high quality software solutions in a timely and cost effective fashion. The Red Suite IDE is based on the highly popular Eclipse platform and features many ease-of-use and microcontroller-specific enhancements. Red Suite includes the industry standard GNU tools enabling professional quality at low cost. The fully featured debugger supports both SWD and JTAG debugging, and provides direct download to on-chip flash. Code Red Technologies Red Suite 4 NXP Edition is a significant upgrade over previous releases and includes support for Cortex-M4 based processors and new compilers and libraries which further reduce target code size. This release includes support for the new LPC1800 and LPC4300 MCUs from NXP.

Part Number Description
RSNXP256-ENV Red Suite™ 4 NXP Edition with 256k download limit
RSNXP512-ENV Red Suite™ 4 NXP Edition with 512k download limit
Features
  • C/C++ programming environment with syntax-coloring, source formatting, function folding, online and offline integrated help, extensive project management automation and integrated source repository support (CVS integrated or Subversion via download)
  • User extensible Wizards for creating embedded applications complete with startup code and linker scripts correctly configured for target MCU
  • Choice of C libraries:
    • Redlib - our small footprint embedded C library
    • Newlib - industry standard fully featured C library
  • Comprehensive debugger provides easy way to access target resources, including built-in flash programming, C-statement or instruction level stepping, display of all target registers and complete access to all on-chip peripherals including registers and bitfield displays
  • Support for the powerful tracing facilities of the Cortex-M3 and Cortex-M4 processors, including
    • Profile tracing
    • Interrupt trace and display
    • Datawatch trace
  • Built-in datasheet browser
  • No assembler required with Cortex-M based devices, even for start-up code and interrupt handlers
Benefits
  • Sophisticated Eclipse-based IDE with many ease-of-use enhancements
  • Regularly updated device-specific support for ARM®-based NXP® LPC family Microcontrollers
  • Red Trace capabilities giving unprecedented visibility into microcontroller execution
  • Red State state machine designer and code generator
  • User-extensible Wizards to create target-specific embedded applications
  • Structured display of on-chip peripherals for all supported microcontrollers
  • Full support SWD and JTAG debugging via Red Probe+, NXP LPC-Link, and TI ICDI
    • Multiple devices on a JTAG scan-chain supported with Red Probe+
  • Enhanced Redlib C library provides significant code and data size savings
  • Managed linker scripts to reduce the complexity and improve maintenance of embedded applications across a range of devices
  • Support for CMSIS v2.0 (Cortex Microcontroller Software Interface Standard)
  • No-fuss, single install for complete product, including 90 days of email-based support
  • Available for Windows XP and Windows Vista, Windows 7, 32-bit and 64-bit
  • Device-specific support for the following families:
    • Cortex-M0
      • NXP LPC1100
      • NXP LPC1200
    • Cortex-M3
      • NXP LPC1300
      • NXP LPC1700
      • NXP LPC1800
    • Cortex-M4
      • NXP LPC4300
    • ARM7TDMI
      • NXP LPC2000
    • ARM966
      • NXP LPC2900
    • ARM926-EJ
      • NXP LPC3100
      • NXP LPC3200
  • Code Red Technologies
  • Development Tools|Embedded Solutions