Code Red Technologies
|
Code Red Technologies delivers innovative and powerful development tools for 32-bit microcontrollers, enabling embedded systems designers to get running with their applications in just minutes instead of weeks. Code Red Technologies has developed its own unique technology to provide unprecedented levels of visibility into target systems, enabling the rapid development and debugging of fully featured embedded applications. Code Red Technologies products enable embedded systems designers to get running with their applications in just minutes.
|
Code Red Technologies Part Search
|
Resources
|
Code Red Technologies Red Probe+™ JTAG/SWD Debug Probe & A10 Pin Adapter
Code Red Technologies Red Probe+™ JTAG/SWD Debug Probe is a high speed USB debug probe specially designed for use with ARM-based microcontrollers. The Code Red Technologies Red Probe+™ A10 Pin Adapter is used for converting 20-pin 0.1" pitch to 10-pin 0.05" pitch, includes 10 and 20 pin cables, and is specifically for use with Red Probe, Red Probe+, and LPC-Link. Featuring complete integration with Red Suite, Code Red Technologies Red Probe+™ JTAG/SWD Debug Probe allows high speed download to RAM and direct programming of on-chip Flash. When used with Cortex-M3 targets, built-in support for SWV allows full support for data trace, instruction and exception profiling, and application sourced diagnostics. Together with Red Suite, Red Probe provides a complete development and debug environment for ARM-based microcontrollers.
Code Red Technologies RDB1768V2 Evaluation Board
The Code Red Technologies RDB1768V2 Evaluation Board provides a solid development platform for the development of systems around the NXP LPC1768 Cortex™-M3 microcontroller. The NXP LPC1768 MCU is the superset part of the LPC17xx family, making the RDB1768V2 an excellent development board for the entire LPC17xx family. The Code Red Technologies RDB1768V2 includes an on-board debug circuit for direct connection to Red Suite™ 3 Software Development Toolkit through USB. This evaluation board can be used with any tool suite and debug probe using the standard external JTAG connector. The Drag2FLASH feature makes the RDB1768V2 Evaluation Board appear as a mass storage device for simple binary file FLASHing.
Code Red Technologies Red Suite™ 4: Software Development Kit
The Code Red Technologies Red Suite™ 4 Software Development Toolkit is a highly integrated software development environment for ARM-based microcontrollers. The Code Red Technologies Red Suite 4 gives you all the benefits of the Red Suite Integrated Development Environment (IDE) that is based on the latest version of Eclipse with many-ease-of-use and MCU-specific enhancements. Red Suite 4 also features the industry standard GNU toolchain that allows Code Red Technologies to provide professional quality tools at low cost. Red Suite 4 and the Red Probe+™ debug probe can be used together for a complete development and debug environment for ARM-based MCUs.
Code Red Technologies Red Probe+™ JTAG / SWD Debug Probe
The Code Red Technologies Red Probe+™ JTAG / SWD Debug Probe is a USB high speed debug probe designed for use with ARM-based microcontrollers. The Code Red Technologies Red Probe+ is the new, improved, and faster direct replacement for Red Probe with complete integration with Red Suite. Red Probe+ allows high-speed download to RAM and direct programming of on-chip Flash. When used with Cortex-M3 targets, built-in support for SWV allows full support for data trace, instruction and exception profiling, and application sourced diagnostics.